| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 1N4937 | Shandong Yiguang Electronic Joint Stock Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-41 | TID385 vs 1N4937 |
| 10ELS6 | Galaxy Microelectronics | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM) | TID385 vs 10ELS6 |
| EGP10J | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), DO-41 | TID385 vs EGP10J |
| S1PJHE3/85A | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), DO-220AA | TID385 vs S1PJHE3/85A |
| S1PJ-E3 | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM) | TID385 vs S1PJ-E3 |
| 1N4005 | PRO-AN Electronic Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM) | TID385 vs 1N4005 |
| FM4005M-G | WEITRON INTERNATIONAL CO., LTD. | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM) | TID385 vs FM4005M-G |
| 1N4005 | KEC | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM) | TID385 vs 1N4005 |
| 1N4005 | Sep Electronic Corp | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-41 | TID385 vs 1N4005 |
| SMA16 | FCI Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM) | TID385 vs SMA16 |
Part Details for TID385 by Texas Instruments
Results Overview of TID385 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TID385 Information
TID385 by Texas Instruments is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for TID385
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Rectifier Diode, 1 Phase, 1 Element, 1A, Silicon, DO-41 | 7294 |
|
RFQ |
US Tariff Estimator: TID385 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TID385 Part Data Attributes
|
|
TID385
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TID385
Texas Instruments
Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-41
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Application | General Purpose | |
| Case Connection | Isolated | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.1 V | |
| JEDEC-95 Code | DO-41 | |
| JESD-30 Code | O-XALF-W2 | |
| Non-rep Pk Forward Current-Max | 50 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -65 °C | |
| Output Current-Max | 1 A | |
| Package Body Material | Unspecified | |
| Package Shape | Round | |
| Package Style | Long Form | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 600 V | |
| Reverse Current-Max | 10 µA | |
| Reverse Test Voltage | 600 V | |
| Surface Mount | No | |
| Terminal Form | Wire | |
| Terminal Position | Axial |
Alternate Parts for TID385
This table gives cross-reference parts and alternative options found for TID385. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TID385, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.