Part Details for TID777 by Texas Instruments
Results Overview of TID777 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TID777 Information
TID777 by Texas Instruments is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for TID777
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Rectifier Diode, 1 Phase, 1 Element, 0.05A, Silicon, DO-35 | 4123 |
|
RFQ |
US Tariff Estimator: TID777 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TID777 Part Data Attributes
|
|
TID777
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TID777
Texas Instruments
Rectifier Diode, 1 Phase, 1 Element, 0.05A, 10V V(RRM), Silicon, DO-35
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.70 | |
| Application | General Purpose | |
| Breakdown Voltage-Min | 20 V | |
| Case Connection | Isolated | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.35 V | |
| JEDEC-95 Code | DO-35 | |
| JESD-30 Code | O-LALF-W2 | |
| Non-rep Pk Forward Current-Max | 0.25 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Output Current-Max | 0.05 A | |
| Package Body Material | Glass | |
| Package Shape | Round | |
| Package Style | Long Form | |
| Power Dissipation-Max | 0.25 W | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 10 V | |
| Reverse Current-Max | 0.1 µA | |
| Reverse Recovery Time-Max | 0.0008 µS | |
| Reverse Test Voltage | 10 V | |
| Surface Mount | No | |
| Terminal Form | Wire | |
| Terminal Position | Axial |