Part Details for TISP61511P by Texas Instruments
Results Overview of TISP61511P by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TISP61511P Information
TISP61511P by Texas Instruments is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for TISP61511P
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Trans Voltage Suppressor Diode, 100V V(RWM), Unidirectional | 9721 |
|
RFQ |
US Tariff Estimator: TISP61511P by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TISP61511P Part Data Attributes
|
|
TISP61511P
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TISP61511P
Texas Instruments
Trans Voltage Suppressor Diode, 100V V(RWM), Unidirectional
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Diode Type | Trans Voltage Suppressor Diode | |
| Polarity | Unidirectional | |
| Rep Pk Reverse Voltage-Max | 100 V | |
| Surface Mount | No |