Part Details for TKC-HTC-2010LF-412R-F by TT Electronics Resistors
Results Overview of TKC-HTC-2010LF-412R-F by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TKC-HTC-2010LF-412R-F Information
TKC-HTC-2010LF-412R-F by TT Electronics Resistors is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 66902-010LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Standard Dual Beam - Double row - 10 Positions - 2.54 mm (0.1 in.) . | |
| 10130795-2010LF | Amphenol Communications Solutions | QSFP Copper Cable Assemblies, 25Gbps, 20 (x4)SFP28 ; 38 (x1)QSFP28 Positions, 30AWG, (4x) SFP28 Channels, 8 Signal Pairs. | |
| 10117947-2010LF | Amphenol Communications Solutions | Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 8X to (2) mini-SAS Cable, Passive, 6Gb/s, 30 AWG, 1.0m, PVC jacket. |
US Tariff Estimator: TKC-HTC-2010LF-412R-F by TT Electronics Resistors
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TKC-HTC-2010LF-412R-F Part Data Attributes
|
|
TKC-HTC-2010LF-412R-F
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
TKC-HTC-2010LF-412R-F
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 412ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip, Lead Free | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular Package | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 200 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.8 Mm | |
| Package Length | 5.1 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 2.5 Mm | |
| Rated Power Dissipation (P) | 0.5 W | |
| Rated Temperature | 150 °C | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 2010 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 400 V |