Parametric results for: TKC-HTC-2010LF-412R-F under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: tkc-htc-2010lf-412r-f
Select parts from the table below to compare.
Compare
Compare
TKC-HTC-2010LF-412R-F
TT Electronics Resistors
Check for Price Yes Yes Active 412 Ω 1 % 500 mW 2010 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 150 °C YES 400 V e3 200 °C -55 °C RECTANGULAR PACKAGE 2 RECTANGULAR PACKAGE Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 800 µm 5.1 mm 2.5 mm CHIP, LEAD FREE Compliant EAR99 8533.21.00.30