Datasheets
TLC274CDBR by: Texas Instruments

Quad, 16-V, 2-MHz, In to V- operational amplifier 14-SSOP 0 to 70

Part Details for TLC274CDBR by Texas Instruments

Overview of TLC274CDBR by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for TLC274CDBR

Part # Distributor Description Stock Price Buy
DISTI # 2156-TLC274CDBR-ND
DigiKey IC OPAMP GP 4 CIRCUIT 14SSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 2975
In Stock
  • 295 $1.0200
$1.0200 Buy Now
DISTI # 296-TLC274CDBRCT-ND
DigiKey IC OPAMP GP 4 CIRCUIT 14SSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 2824
In Stock
  • 1 $2.1000
  • 10 $1.8900
  • 25 $1.7828
  • 100 $1.5188
  • 250 $1.4261
  • 500 $1.2479
  • 1,000 $1.0339
  • 2,000 $0.9626
  • 6,000 $0.9270
  • 10,000 $0.8913
$0.8913 / $2.1000 Buy Now
Rochester Electronics TLC274 Quad Single Supply Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 2975
  • 1 $1.0300
  • 25 $1.0100
  • 100 $0.9678
  • 500 $0.9266
  • 1,000 $0.8752
$0.8752 / $1.0300 Buy Now
Ameya Holding Limited IC OPAMP GP 2.2MHZ 14SSOP 8996
RFQ

Part Details for TLC274CDBR

TLC274CDBR CAD Models

TLC274CDBR Part Data Attributes

TLC274CDBR Texas Instruments
Buy Now Datasheet
Compare Parts:
TLC274CDBR Texas Instruments Quad, 16-V, 2-MHz, In to V- operational amplifier 14-SSOP 0 to 70
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SSOP
Package Description GREEN, PLASTIC, SSOP-14
Pin Count 14
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Date Of Intro 1989-03-01
Samacsys Manufacturer Texas Instruments
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.00006 µA
Bias Current-Max (IIB) @25C 0.00006 µA
Common-mode Reject Ratio-Min 65 dB
Common-mode Reject Ratio-Nom 80 dB
Frequency Compensation YES
Input Offset Current-Max (IIO) 0.00006 µA
Input Offset Voltage-Max 10000 µV
JESD-30 Code R-PDSO-G14
JESD-609 Code e4
Length 6.2 mm
Low-Bias YES
Low-Offset NO
Micropower NO
Moisture Sensitivity Level 1
Number of Functions 4
Number of Terminals 14
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Equivalence Code SSOP14,.3
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) 260
Power NO
Programmable Power NO
Qualification Status Not Qualified
Seated Height-Max 2 mm
Slew Rate-Nom 3.6 V/us
Supply Current-Max 6.4 mA
Supply Voltage Limit-Max 18 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Unity Gain BW-Nom 2000
Voltage Gain-Min 5000
Wideband NO
Width 5.3 mm

Alternate Parts for TLC274CDBR

This table gives cross-reference parts and alternative options found for TLC274CDBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC274CDBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TLC274CDB Quad, 16-V, 2-MHz, In to V- operational amplifier 14-SSOP 0 to 70 Texas Instruments TLC274CDBR vs TLC274CDB
TLC274CDBG4 Quad, 16-V, 2-MHz, In to V- operational amplifier 14-SSOP 0 to 70 Texas Instruments TLC274CDBR vs TLC274CDBG4
Part Number Description Manufacturer Compare
TLC274IPWR Quad, 16-V, 2-MHz, In to V- operational amplifier 14-TSSOP -40 to 85 Texas Instruments TLC274CDBR vs TLC274IPWR
TLC274IPWRG4 Quad, 16-V, 2-MHz, In to V- operational amplifier 14-TSSOP -40 to 85 Texas Instruments TLC274CDBR vs TLC274IPWRG4
TLC274CDB Quad, 16-V, 2-MHz, In to V- operational amplifier 14-SSOP 0 to 70 Texas Instruments TLC274CDBR vs TLC274CDB
TLC274CPW Quad, 16-V, 2-MHz, In to V- operational amplifier 14-TSSOP 0 to 70 Texas Instruments TLC274CDBR vs TLC274CPW
TLC274CN Quad, 16-V, 2-MHz, In to V- operational amplifier 14-PDIP 0 to 70 Texas Instruments TLC274CDBR vs TLC274CN
TLC274CPWLE Quad Single Supply Operational Amplifier 14-TSSOP 0 to 70 Texas Instruments TLC274CDBR vs TLC274CPWLE
TLC274CNE4 Quad, 16-V, 2-MHz, In to V- operational amplifier 14-PDIP 0 to 70 Texas Instruments TLC274CDBR vs TLC274CNE4
TLC274MDRG4 Quad, 16-V, 2-MHz, In to V- operational amplifier 14-SOIC -55 to 125 Texas Instruments TLC274CDBR vs TLC274MDRG4
TLC274CPWG4 Quad Single Supply Operational Amplifier 14-TSSOP 0 to 70 Texas Instruments TLC274CDBR vs TLC274CPWG4
TLC274IPW Quad, 16-V, 2-MHz, In to V- operational amplifier 14-TSSOP -40 to 85 Texas Instruments TLC274CDBR vs TLC274IPW

TLC274CDBR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLC274CDBR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLC274CDBR by Texas Instruments

  • Please alert me when TLC274CDBR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TLC274CDBR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLC274CDBR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TLC274CDBR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLC274CDBR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLC274CDBR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: