| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLC7528CFNR | Texas Instruments | $2.0306 | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.1us Settling Time, PQCC20 | TLC7528IFNG3 vs TLC7528CFNR |
| TLC7528IFN | Texas Instruments | $2.3884 | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.1us Settling Time, PQCC20 | TLC7528IFNG3 vs TLC7528IFN |
| AD7528KPZ | Analog Devices Inc | Check for Price | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PQCC20 | TLC7528IFNG3 vs AD7528KPZ |
| AD7528LPZ | Analog Devices Inc | Check for Price | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PQCC20 | TLC7528IFNG3 vs AD7528LPZ |
| TLC7528CFNG3 | Texas Instruments | Check for Price | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.1us Settling Time, PQCC20 | TLC7528IFNG3 vs TLC7528CFNG3 |
| AD7528JPZ-REEL | Analog Devices Inc | Check for Price | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PQCC20 | TLC7528IFNG3 vs AD7528JPZ-REEL |
| AD7528JPZ | Analog Devices Inc | Check for Price | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PQCC20 | TLC7528IFNG3 vs AD7528JPZ |
| AD7528LP | Analog Devices Inc | Check for Price | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PQCC20 | TLC7528IFNG3 vs AD7528LP |
| TLC7528IFNR | Texas Instruments | Check for Price | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.1us Settling Time, PQCC20 | TLC7528IFNG3 vs TLC7528IFNR |
| TLC7528IFNRG3 | Texas Instruments | Check for Price | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.1us Settling Time, PQCC20 | TLC7528IFNG3 vs TLC7528IFNRG3 |
Part Details for TLC7528IFNG3 by Texas Instruments
Results Overview of TLC7528IFNG3 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC7528IFNG3 Information
TLC7528IFNG3 by Texas Instruments is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TLC7528IFNG3 | Texas Instruments | 8-Bit, 0.1 us Dual MDAC, Parallel Input, Fast Control Signalling for DSP, Easy Micro I/F 20-PLCC -25 to 85 |
Price & Stock for TLC7528IFNG3
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.1us Settling Time, PQCC20 | 8535 |
|
RFQ |
US Tariff Estimator: TLC7528IFNG3 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLC7528IFNG3 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLC7528IFNG3 Part Data Attributes
|
|
TLC7528IFNG3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC7528IFNG3
Texas Instruments
D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.1us Settling Time, PQCC20
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QLCC | |
| Package Description | Lcc-20 | |
| Pin Count | 20 | |
| HTS Code | 8542.39.00.40 | |
| Analog Output Voltage-Max | 10 V | |
| Analog Output Voltage-Min | -10 V | |
| Converter Type | D/A Converter | |
| Input Bit Code | BINARY, OFFSET BINARY | |
| Input Format | Parallel, 8 Bits | |
| JESD-30 Code | S-PQCC-J20 | |
| JESD-609 Code | e3 | |
| Length | 8.965 Mm | |
| Linearity Error-Max (EL) | 0.3906% | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -25 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | QCCJ | |
| Package Equivalence Code | LDCC20,.4SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 10 Mhz | |
| Seated Height-Max | 4.57 Mm | |
| Settling Time-Max | 0.1 µS | |
| Settling Time-Nom (tstl) | 0.1 µS | |
| Supply Current-Max | 2 Ma | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Other | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | J Bend | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 8.965 Mm |
Alternate Parts for TLC7528IFNG3
This table gives cross-reference parts and alternative options found for TLC7528IFNG3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC7528IFNG3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.