Converters
TLV2544CPW
Texas Instruments
Description: 12-Bit 200 kSPS ADC Ser. Out, Auto Pwrdn (S/W and H/W), Low Power W/8 x FIFO W/4 Ch. 16-TSSOP 0 to 70

Overview of TLV2544CPW by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Environmental Monitoring Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Agriculture Technology Medical Imaging Telecommunications Automotive

Price & Stock for TLV2544CPW by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 595-TLV2544CPW
Mouser Electronics Analog to Digital Converters - ADC 12bit 200kSPS ADC RoHS: Compliant 0
  • 90 $12.6500
  • 270 $12.0300
  • 540 $11.2500
$11.2500 / $12.6500 Order Now
Rochester Electronics TLV2544 12-Bit 200 kSPS ADC Ser. Out, Auto Pwrdn (S/W and H/W), Low Power W/8 x FIFO W/4 Ch. RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 20785
  • 1 $11.2100
  • 25 $10.9800
  • 100 $10.5400
  • 500 $10.0900
  • 1,000 $9.5300
$9.5300 / $11.2100 Buy Now
DISTI # C1S746204576722
Chip1Stop AD Converters (ADC) RoHS: Compliant pbFree: Yes 42
  • 1 $7.6000
$7.6000 Buy Now

CAD Models for TLV2544CPW by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TLV2544CPW by Texas Instruments

TLV2544CPW
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
TSSOP-16
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog Input Voltage-Max
5.5 V
Analog Input Voltage-Min
Conversion Time-Max
3.86 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
5 mm
Linearity Error-Max (EL)
0.0244%
Moisture Sensitivity Level
1
Number of Analog In Channels
4
Number of Bits
12
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Bit Code
BINARY
Output Format
SERIAL
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Sample Rate
0.2 MHz
Sample and Hold / Track and Hold
SAMPLE
Seated Height-Max
1.2 mm
Supply Current-Max
2.1 mA
Supply Voltage-Min
2.7 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. TLV2544CPW
    Texas Instruments
    12-Bit 200 kSPS ADC Ser. Out, Auto Pwrdn (S/W and H/W), Low Power W/8 x FIFO W/4 Ch. 16-TSSOP 0 to 70
    VS

Alternate Parts for TLV2544CPW

This table gives cross-reference parts and alternative options found for TLV2544CPW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2544CPW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TLV2544IPWG4 12-Bit 200 kSPS ADC Ser. Out, Auto Pwrdn (S/W and H/W), Low Power W/8 x FIFO W/4 Ch. 16-TSSOP -40 to 85 Texas Instruments TLV2544CPW vs TLV2544IPWG4
TLV2544CPWG4 4-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO16, GREEN, PLASTIC, TSSOP-16 Texas Instruments TLV2544CPW vs TLV2544CPWG4
TLV2544CPWLE 4-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO16 Texas Instruments TLV2544CPW vs TLV2544CPWLE
TLV2544CPWR 12-Bit 200 kSPS ADC Ser. Out, Auto Pwrdn (S/W and H/W), Low Power W/8 x FIFO W/4 Ch. 16-TSSOP 0 to 70 Texas Instruments TLV2544CPW vs TLV2544CPWR
Part Number Description Manufacturer Compare
TLV2544QDREP IC 4-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO16, GREEN, PLASTIC, SOIC-16, Analog to Digital Converter Texas Instruments TLV2544CPW vs TLV2544QDREP
TLV1504IDG4 10-Bit 200 kSPS ADC Serial Out, Hardware/Software/Auto Powerdown, Pgrmable Auto Channel Sweep, 4 Ch. 16-SOIC -40 to 85 Texas Instruments TLV2544CPW vs TLV1504IDG4
TLV2544QDR Automotive catalog 12-bit, 4-channel, 200 kSPS ADC Ser. out, auto pwrdn (S/W and H/W), low power 16-SOIC -40 to 125 Texas Instruments TLV2544CPW vs TLV2544QDR
TLV2544QDG4 Automotive catalog 12-bit, 4-channel, 200 kSPS ADC Ser. out, auto pwrdn (S/W and H/W), low power 16-SOIC Texas Instruments TLV2544CPW vs TLV2544QDG4
TLV2544IPWG4 12-Bit 200 kSPS ADC Ser. Out, Auto Pwrdn (S/W and H/W), Low Power W/8 x FIFO W/4 Ch. 16-TSSOP -40 to 85 Texas Instruments TLV2544CPW vs TLV2544IPWG4
TLV2544CPWLE 4-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO16 Texas Instruments TLV2544CPW vs TLV2544CPWLE
TLV1504IDR 4-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO16, GREEN, PLASTIC, MS-012AA, SOIC-16 Texas Instruments TLV2544CPW vs TLV1504IDR
TLV1504ID 10-Bit 200 kSPS ADC Serial Out, Hardware/Software/Auto Powerdown, Pgrmable Auto Channel Sweep, 4 Ch. 16-SOIC -40 to 85 Texas Instruments TLV2544CPW vs TLV1504ID
TLV2544CPWG4 4-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO16, GREEN, PLASTIC, TSSOP-16 Texas Instruments TLV2544CPW vs TLV2544CPWG4
TLV2544IDG4 12-Bit 200 kSPS ADC Ser. Out, Auto Pwrdn (S/W and H/W), Low Power W/8 x FIFO W/4 Ch. 16-SOIC -40 to 85 Texas Instruments TLV2544CPW vs TLV2544IDG4

Related Parts for TLV2544CPW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLV2544CPW by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLV2544CPW by Texas Instruments

Select Manufacturer
Which Manufacturer of TLV2544CPW would you like to use for your alert(s)?
  • Please alert me when TLV2544CPW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLV2544CPW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLV2544CPW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLV2544CPW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLV2544CPW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLV2544CPW by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: