Part Details for TLV5610IDWR by Texas Instruments
Results Overview of TLV5610IDWR by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV5610IDWR Information
TLV5610IDWR by Texas Instruments is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TLV5610IDWR | Texas Instruments | 2.7V to 5.5V 12-Bit 8-channel Serial DAC 20-SOIC -40 to 85 |
Price & Stock for TLV5610IDWR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
TLV5610IDWR-ND
|
DigiKey | IC DAC 12BIT 20-SOIC Min Qty: 2000 Container: Tape & Reel |
0 Tape & Reel |
|
$25.7180 | Buy Now |
|
DISTI #
86295158
|
Verical | DAC 8-CH Resistor-String 12-bit 20-Pin SOIC T/R RoHS: Compliant Min Qty: 25 Package Multiple: 1 | Americas - 811 |
|
$21.9750 / $27.4750 | Buy Now |
|
DISTI #
595-TLV5610IDWR
|
Mouser Electronics | Digital to Analog Converters - DAC 2.7V to 5.5V 12-Bit 8-Ch Ser A 595-TLV56 A 595-TLV5610IDW RoHS: Compliant | 0 |
|
$24.4000 | Order Now |
|
|
Rochester Electronics | D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO20 RoHS: Compliant Status: Active Min Qty: 1 | 811 |
|
$17.5800 / $21.9800 | Buy Now |
|
DISTI #
86295158
|
Verical | DAC 8-CH Resistor-String 12-bit 20-Pin SOIC T/R RoHS: Compliant Min Qty: 25 Package Multiple: 1 | Americas - 811 |
|
$21.9750 / $27.4750 | Buy Now |
|
DISTI #
86295158
|
Verical | DAC 8-CH Resistor-String 12-bit 20-Pin SOIC T/R RoHS: Compliant Min Qty: 25 Package Multiple: 1 | Americas - 811 |
|
$21.9750 / $27.4750 | Buy Now |
|
|
Chip Stock | 2.7V to 5.5V 12-Bit 8-channel Serial DAC 20-SOIC -40 to 85 | 10500 |
|
RFQ | |
|
|
Vyrian | D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO20 | 8654 |
|
RFQ |
US Tariff Estimator: TLV5610IDWR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLV5610IDWR Part Data Attributes
|
|
TLV5610IDWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV5610IDWR
Texas Instruments
D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO20
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Pin Count | 20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.40 | |
| Analog Output Voltage-Max | 5.1 V | |
| Analog Output Voltage-Min | ||
| Converter Type | D/A Converter | |
| Input Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
| Input Format | Serial | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e4 | |
| Length | 12.8 Mm | |
| Linearity Error-Max (EL) | 0.1465% | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 12 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP20,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 0.283 Mhz | |
| Seated Height-Max | 2.65 Mm | |
| Settling Time-Max | 7 µS | |
| Settling Time-Nom (tstl) | 1 µS | |
| Supply Current-Max | 21 Ma | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7.5 Mm |
TLV5610IDWR Frequently Asked Questions (FAQ)
-
Texas Instruments recommends a star-ground connection for the analog and digital grounds, and separating the analog and digital power supplies. Additionally, keep the input and output traces short and away from noise sources, and use a solid ground plane to reduce electromagnetic interference (EMI).
-
The internal voltage reference requires a 10nF capacitor to GND for stability. Ensure the capacitor is placed close to the VREF pin and has a low equivalent series resistance (ESR) to minimize noise. Also, avoid routing digital signals near the VREF pin to prevent noise coupling.
-
The TLV5610IDWR can operate up to 50MHz clock frequency, but it's recommended to limit the clock frequency to 20MHz or less to ensure accurate performance and minimize power consumption.
-
Apply power to the device in the following sequence: VCC, VDD, and then the clock signal. Ensure the power supplies are stable and within the recommended voltage range before applying the clock signal. Also, wait for the internal reset signal (RST) to go high before starting conversions.
-
Use a buffer or a low-impedance output driver to drive the output pins, especially if the output is connected to a long trace or a capacitive load. This helps to maintain signal integrity and reduce ringing.