-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10-Bit, 1 us DAC Serial Input, Dual DAC, Pgrmable Int. Ref., Settling Time 8-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH7918
|
Newark | Ic, 10Bit Dac, Smd, 5637, Soic8, Resolution (Bits):10Bit, Sampling Rate:278Ksps, Data Interface:3 Wire, Serial, Supply Voltage Range:2.7V To 5.5V, Adc/Dac Case Style:Soic, No. Of Pins:8Pins, Input Channel Type:Serial, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV5637CD Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$10.5000 / $13.1800 | Buy Now |
DISTI #
296-2316-5-ND
|
DigiKey | IC DAC 10BIT V-OUT 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube |
890 In Stock |
|
$6.8683 / $10.8400 | Buy Now |
DISTI #
2156-TLV5637CD-ND
|
DigiKey | IC DAC 10BIT V-OUT 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
45 In Stock |
|
$7.3800 | Buy Now |
DISTI #
595-TLV5637CD
|
Mouser Electronics | Digital to Analog Converters - DAC 10bit 1us 2.7-5.5V RoHS: Compliant | 175 |
|
$6.8600 / $10.8300 | Buy Now |
|
Bristol Electronics | 64 |
|
RFQ | ||
|
Quest Components | 16 |
|
$7.8080 / $11.7120 | Buy Now | |
|
Rochester Electronics | TLV5637 10-Bit, 1 us DAC Serial Input, Dual DAC, Pgrmable Int. Ref., Settling Time RoHS: Compliant Status: Active Min Qty: 1 | 45 |
|
$6.3400 / $7.4600 | Buy Now |
DISTI #
TLV5637CD
|
TME | IC: D/A converter, 10bit, 278ksps, Ch: 2, SOIC8, 0÷70°C Min Qty: 1 | 150 |
|
$7.6500 / $11.2000 | Buy Now |
|
Ameya Holding Limited | LOW POWER DUAL 10 BIT DAC W/ I REF | 13719 |
|
RFQ | |
DISTI #
3118740
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$11.0304 / $13.0706 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV5637CD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV5637CD
Texas Instruments
10-Bit, 1 us DAC Serial Input, Dual DAC, Pgrmable Int. Ref., Settling Time 8-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 2.9 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.278 MHz | |
Seated Height-Max | 1.75 mm | |
Settling Time-Max | 5.5 µs | |
Settling Time-Nom (tstl) | 0.8 µs | |
Supply Current-Max | 7 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TLV5637CD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV5637CD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV5637IDR | 10-Bit, 1 us DAC Serial Input, Dual DAC, Pgrmable Int. Ref., Settling Time 8-SOIC -40 to 85 | Texas Instruments | TLV5637CD vs TLV5637IDR |
TLV5637ID | 10-Bit, 1 us DAC Serial Input, Dual DAC, Pgrmable Int. Ref., Settling Time 8-SOIC -40 to 85 | Texas Instruments | TLV5637CD vs TLV5637ID |
TLV5637CDRG4 | 10-Bit, 1 us DAC Serial Input, Dual DAC, Pgrmable Int. Ref., Settling Time 8-SOIC 0 to 70 | Texas Instruments | TLV5637CD vs TLV5637CDRG4 |