| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLV5637IDR | Texas Instruments | $4.5729 | D/A Converter, 1 Func, Serial Input Loading, 0.8us Settling Time, PDSO8 | TLV5637ID vs TLV5637IDR |
| TLV5637CD | Texas Instruments | $5.0774 | D/A Converter, 1 Func, Serial Input Loading, 0.8us Settling Time, PDSO8 | TLV5637ID vs TLV5637CD |
| TLV5637IDRG4 | Texas Instruments | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 2.8us Settling Time, PDSO8 | TLV5637ID vs TLV5637IDRG4 |
| TLV5637IDG4 | Texas Instruments | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 2.8us Settling Time, PDSO8 | TLV5637ID vs TLV5637IDG4 |
| TLV5637CDG4 | Texas Instruments | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 2.8us Settling Time, PDSO8 | TLV5637ID vs TLV5637CDG4 |
| TLV5637CDRG4 | Texas Instruments | Check for Price | D/A Converter, 2 Func, Serial Input Loading, 2.8us Settling Time, PDSO8 | TLV5637ID vs TLV5637CDRG4 |
Part Details for TLV5637ID by Texas Instruments
Results Overview of TLV5637ID by Texas Instruments
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV5637ID Information
TLV5637ID by Texas Instruments is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for TLV5637ID
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-3075-5-ND
|
DigiKey | IC DAC 10BIT 8-SOIC Min Qty: 1 Container: Tube |
25 Tube |
|
$11.8172 / $18.4300 | Buy Now |
|
DISTI #
86033001
|
Verical | DAC 2-CH Resistor-String 10-bit 8-Pin SOIC Tube RoHS: Compliant Min Qty: 30 Package Multiple: 1 | Americas - 1385 |
|
$10.9500 / $12.8875 | Buy Now |
|
DISTI #
595-TLV5637ID
|
Mouser Electronics | Digital to Analog Converters - DAC 10bit 1us 2.7-5.5V A 595-TLV5637IDR A 59 A 595-TLV5637IDR RoHS: Compliant | 1 |
|
$11.4600 / $17.8900 | Buy Now |
|
DISTI #
J56:1989_00131930
|
Arrow Electronics | DAC 2-CH Resistor-String 10-bit 8-Pin SOIC Tube RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 16 Weeks Date Code: 2244 | Europe - 75 |
|
$9.1010 | Buy Now |
|
|
Rochester Electronics | IC DAC 2 CONV 10Bits String DAC 3-Wire Serial, MICROWIRE, QSPI, SPI 8-SOIC Tube RoHS: Compliant Status: Active Min Qty: 1 | 4687 |
|
$8.2500 / $10.3100 | Buy Now |
|
DISTI #
J56:1989_00131930
|
Arrow Electronics | DAC 2-CH Resistor-String 10-bit 8-Pin SOIC Tube RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 16 Weeks Date Code: 2244 | Europe - 75 |
|
$9.1010 | Buy Now |
|
DISTI #
86033001
|
Verical | DAC 2-CH Resistor-String 10-bit 8-Pin SOIC Tube RoHS: Compliant Min Qty: 30 Package Multiple: 1 | Americas - 1385 |
|
$10.9500 / $12.8875 | Buy Now |
|
DISTI #
86033001
|
Verical | DAC 2-CH Resistor-String 10-bit 8-Pin SOIC Tube RoHS: Compliant Min Qty: 30 Package Multiple: 1 | Americas - 1385 |
|
$10.9500 / $12.8875 | Buy Now |
|
DISTI #
TLV5637ID
|
TME | IC: D/A converter, 10bit, 278ksps, Ch: 2, SOIC8, -40÷85°C Min Qty: 75 | 0 |
|
$9.4300 | RFQ |
|
DISTI #
J56:1989_00131930
|
Arrow Electronics | DAC 2-CH Resistor-String 10-bit 8-Pin SOIC Tube RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 16 Weeks Date Code: 2244 | Europe - 75 |
|
$9.1010 | Buy Now |
US Tariff Estimator: TLV5637ID by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLV5637ID CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLV5637ID Part Data Attributes
|
|
TLV5637ID
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV5637ID
Texas Instruments
D/A Converter, 1 Func, Serial Input Loading, 0.8us Settling Time, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Soic-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.40 | |
| Analog Output Voltage-Max | 2.9 V | |
| Analog Output Voltage-Min | ||
| Converter Type | D/A Converter | |
| Input Bit Code | BINARY | |
| Input Format | Serial | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Linearity Error-Max (EL) | 0.0977% | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 10 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 0.278 Mhz | |
| Seated Height-Max | 1.75 Mm | |
| Settling Time-Max | 5.5 µS | |
| Settling Time-Nom (tstl) | 0.8 µS | |
| Supply Current-Max | 7 Ma | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for TLV5637ID
This table gives cross-reference parts and alternative options found for TLV5637ID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV5637ID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TLV5637ID Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VCC first, followed by AVCC, and then the analog input signals. This ensures proper internal biasing and prevents unwanted outputs.
-
To minimize noise and interference, keep the analog and digital grounds separate, use a solid ground plane, and place the TLV5637ID close to the analog signal sources. Also, use shielding and filtering to reduce electromagnetic interference.
-
The TLV5637ID can handle clock frequencies up to 20 MHz, but the maximum frequency depends on the specific application and the quality of the clock signal.
-
Calibration involves adjusting the internal offset and gain to match the specific application requirements. Refer to the datasheet for calibration procedures and equations to calculate the optimal values.
-
The TLV5637ID's performance is affected by temperature, with changes in offset voltage, gain, and linearity. The datasheet provides temperature coefficients for these parameters to help designers account for temperature effects.