| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLV5639CPWRG4 | Texas Instruments | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, 3.5us Settling Time, PDSO20 | TLV5639IPW vs TLV5639CPWRG4 |
Part Details for TLV5639IPW by Texas Instruments
Results Overview of TLV5639IPW by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV5639IPW Information
TLV5639IPW by Texas Instruments is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TLV5639IPWR | Texas Instruments | 12-Bit DAC, Parallel, Voltage Out, Programmable Int. Ref., Settling Time, Pwr Consumption, 1 Ch. 20-TSSOP -40 to 85 | |
| TLV5639IPW | Texas Instruments | 12-Bit DAC, Parallel, Voltage Out, Programmable Int. Ref., Settling Time, Pwr Consumption, 1 Ch. 20-TSSOP -40 to 85 |
Price & Stock for TLV5639IPW
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-3079-5-ND
|
DigiKey | IC DAC 12BIT 20-TSSOP Min Qty: 140 Container: Tube |
0 Tube |
|
$14.7856 | Buy Now |
|
DISTI #
595-TLV5639IPW
|
Mouser Electronics | Digital to Analog Converters - DAC 12bit DAC w/V Ref A 595-TLV5639IPWR A 59 A 595-TLV5639IPWR RoHS: Compliant | 15 |
|
$13.6800 / $21.3700 | Buy Now |
|
DISTI #
86027075
|
Verical | DAC 1-CH Resistor-String 12-bit 20-Pin TSSOP Tube RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1001 | Americas - 6769 |
|
$12.6375 / $15.8000 | Buy Now |
|
DISTI #
86051453
|
Verical | DAC 1-CH Resistor-String 12-bit 20-Pin TSSOP Tube RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0601 | Americas - 2560 |
|
$12.6375 / $15.8000 | Buy Now |
|
DISTI #
86033013
|
Verical | DAC 1-CH Resistor-String 12-bit 20-Pin TSSOP Tube RoHS: Compliant Min Qty: 25 Package Multiple: 1 | Americas - 39 |
|
$12.6375 / $15.8000 | Buy Now |
|
DISTI #
93854285
|
Verical | DAC 1-CH Resistor-String 12-bit 20-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1527 | Americas - 5 |
|
$11.7700 / $18.5759 | Buy Now |
|
|
Rochester Electronics | IC DAC 1 CONV 12Bits String DAC Parallel 20-SOP Tube RoHS: Compliant Status: Active Min Qty: 1 | 9388 |
|
$10.1100 / $12.6400 | Buy Now |
US Tariff Estimator: TLV5639IPW by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLV5639IPW CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLV5639IPW Part Data Attributes
|
|
TLV5639IPW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV5639IPW
Texas Instruments
D/A Converter, 1 Func, Parallel, Word Input Loading, 1us Settling Time, PDSO20
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP | |
| Pin Count | 20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.40 | |
| Date Of Intro | 1999-03-01 | |
| Analog Output Voltage-Max | 5.1 V | |
| Analog Output Voltage-Min | ||
| Converter Type | D/A Converter | |
| Input Bit Code | BINARY | |
| Input Format | Parallel, Word | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e4 | |
| Length | 6.5 Mm | |
| Linearity Error-Max (EL) | 0.0732% | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 12 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP20,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 0.286 Mhz | |
| Seated Height-Max | 1.2 Mm | |
| Settling Time-Max | 7 µS | |
| Settling Time-Nom (tstl) | 1 µS | |
| Supply Current-Max | 2.8 Ma | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm |
Alternate Parts for TLV5639IPW
This table gives cross-reference parts and alternative options found for TLV5639IPW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV5639IPW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TLV5639IPW Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the TLV5639IPW involves keeping the analog and digital grounds separate, using a star-ground configuration, and placing the device close to the analog signal sources to minimize noise.
-
To optimize the performance of the TLV5639IPW in noisy environments, use a low-pass filter on the input signals, add a capacitor between the VCC and GND pins to filter out high-frequency noise, and use a shielded enclosure to reduce electromagnetic interference.
-
The TLV5639IPW can handle clock frequencies up to 20 MHz, but the maximum frequency may vary depending on the specific application and system requirements.
-
To ensure accurate conversions with the TLV5639IPW, use a stable and accurate clock source, ensure proper power supply decoupling, and use a high-quality analog input signal with minimal noise and distortion.
-
The power consumption of the TLV5639IPW varies depending on the operating mode and clock frequency, but typical values are around 15-20 mA at 5V and 10-15 mA at 3.3V.