Part Details for TM120C by Knowles Precision Devices
Results Overview of TM120C by Knowles Precision Devices
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TM120C Information
TM120C by Knowles Precision Devices is a Variable Capacitor.
Variable Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for TM120C
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
768-TM120C
|
Mouser Electronics | Trimmer / Variable Capacitors VARCAP, 120 PF, 2000 VDC RoHS: Compliant | 0 |
|
$522.8800 / $522.8900 | Order Now |
US Tariff Estimator: TM120C by Knowles Precision Devices
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TM120C Part Data Attributes
|
|
TM120C
Knowles Precision Devices
Buy Now
Datasheet
|
Compare Parts:
TM120C
Knowles Precision Devices
Variable Capacitor, Glass, 1000V, 1pF Min, 120pF Max, Multi-Turn, Panel Mount,
|
| Part Life Cycle Code | Active | |
| Package Description | , | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.30.00.10 | |
| Adjuster Orientation | Horizontal | |
| Capacitance-Max | 120 Pf | |
| Capacitance-Min | 1 Pf | |
| Capacitor Type | Variable Capacitor | |
| Diameter | 7.874 Mm | |
| Dielectric Material | Glass | |
| Mounting Feature | Panel Mount | |
| Multi-turn | 1 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Style | Panel Mount | |
| Rated (DC) Voltage (URdc) | 1000 V | |
| Surface Mount | No | |
| Terminal Shape | Binding Post |