Part Details for TM3023 by Spectrum Control
Results Overview of TM3023 by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TM3023 Information
TM3023 by Spectrum Control is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
TM3023 Part Data Attributes
|
|
TM3023
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
TM3023
Spectrum Control
Wide Band Low Power Amplifier, 100MHz Min, 200MHz Max
|
| Part Life Cycle Code | Active | |
| Package Description | T4, To-8, 4 Pin | |
| Additional Feature | I/P Power-Max (Peak)=20dbm | |
| Construction | Component | |
| Gain | 27 Db | |
| Input Power-Max (CW) | 6 Dbm | |
| Operating Frequency-Max | 200 Mhz | |
| Operating Frequency-Min | 100 Mhz | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -55 °C | |
| RF/Microwave Device Type | Wide Band Low Power | |
| VSWR-Max | 2 |