| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TM4EP72DPN-60 | Texas Instruments | Check for Price | EDO DRAM Module, 4MX72, 15ns, MOS | TM4EP72DJNDZ vs TM4EP72DPN-60 |
| KMM374F410CS1-6 | Samsung Semiconductor | Check for Price | EDO DRAM Module, 4MX72, 60ns, CMOS | TM4EP72DJNDZ vs KMM374F410CS1-6 |
| MC-424000LAB72F-A70 | NEC Electronics America Inc | Check for Price | Fast Page DRAM Module, 4MX72, 70ns, CMOS, DIMM-168 | TM4EP72DJNDZ vs MC-424000LAB72F-A70 |
| TM4TR72EPH-8 | Texas Instruments | Check for Price | Synchronous DRAM Module, 4MX72, 6ns, CMOS | TM4EP72DJNDZ vs TM4TR72EPH-8 |
| SM572044012E3S6 | SMART Modular Technology Inc | Check for Price | Fast Page DRAM Module, 4MX72, 60ns, CMOS | TM4EP72DJNDZ vs SM572044012E3S6 |
| SM572044074D63F | SMART Modular Technology Inc | Check for Price | Synchronous DRAM Module, 4MX72, CMOS | TM4EP72DJNDZ vs SM572044074D63F |
| HYM72V4010GS-60 | Infineon Technologies AG | Check for Price | Fast Page DRAM Module, 4MX72, 60ns, CMOS | TM4EP72DJNDZ vs HYM72V4010GS-60 |
| HYM7V72A400BTKG-12 | SK Hynix Inc | Check for Price | Synchronous DRAM Module, 4MX72, 8.5ns, CMOS, PDMA168 | TM4EP72DJNDZ vs HYM7V72A400BTKG-12 |
| KMM372C400BS-5 | Samsung Semiconductor | Check for Price | Fast Page DRAM Module, 4MX72, 50ns, CMOS | TM4EP72DJNDZ vs KMM372C400BS-5 |
| HYM5V72A414ATKG-60 | SK Hynix Inc | Check for Price | EDO DRAM Module, 4MX72, 60ns, CMOS, PDMA168 | TM4EP72DJNDZ vs HYM5V72A414ATKG-60 |
Part Details for TM4EP72DJNDZ by Texas Instruments
Results Overview of TM4EP72DJNDZ by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TM4EP72DJNDZ Information
TM4EP72DJNDZ by Texas Instruments is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for TM4EP72DJNDZ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | EDO DRAM Module, 4MX72, 50ns, CMOS | 7973 |
|
RFQ |
US Tariff Estimator: TM4EP72DJNDZ by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TM4EP72DJNDZ Part Data Attributes
|
|
TM4EP72DJNDZ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TM4EP72DJNDZ
Texas Instruments
EDO DRAM Module, 4MX72, 50ns, CMOS
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIMM | |
| Package Description | Dimm-168 | |
| Pin Count | 168 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.28 | |
| Access Mode | Fast Page With Edo | |
| Access Time-Max | 50 Ns | |
| Additional Feature | Ras Only/Cas Before Ras/Hidden Refresh | |
| JESD-30 Code | R-XDMA-N168 | |
| Memory Density | 301989888 Bit | |
| Memory IC Type | Edo Dram Module | |
| Memory Width | 72 | |
| Number of Functions | 1 | |
| Number of Ports | 1 | |
| Number of Terminals | 168 | |
| Number of Words | 4194304 Words | |
| Number of Words Code | 4000000 | |
| Operating Mode | Asynchronous | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Organization | 4mx72 | |
| Package Body Material | Unspecified | |
| Package Code | DIMM | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Qualification Status | Not Qualified | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Form | No Lead | |
| Terminal Position | Dual |
Alternate Parts for TM4EP72DJNDZ
This table gives cross-reference parts and alternative options found for TM4EP72DJNDZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TM4EP72DJNDZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.