| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BAV99 | Vishay Intertechnologies | Check for Price | Rectifier Diode, 2 Element, 0.15A, 70V V(RRM), Silicon | TMMBAT47 vs BAV99 |
| 1SS181TE85R | Toshiba America Electronic Components | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 0.1A, 85V V(RRM), Silicon | TMMBAT47 vs 1SS181TE85R |
| M1F60 | Shindengen Electronic Manufacturing Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.64A, 600V V(RRM), Silicon | TMMBAT47 vs M1F60 |
| BAV99W | PanJit Semiconductor | Check for Price | Rectifier Diode, 2 Element, 0.15A, 100V V(RRM), Silicon | TMMBAT47 vs BAV99W |
| BAV99-G | Sensitron Semiconductors | Check for Price | Rectifier Diode, 2 Element, 0.15A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | TMMBAT47 vs BAV99-G |
| BAT49B2 | STMicroelectronics | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.5A, 80V V(RRM), Silicon, DO-41 | TMMBAT47 vs BAT49B2 |
| RLS140 | ROHM Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.12A, 55V V(RRM), Silicon | TMMBAT47 vs RLS140 |
| BAV99_R2_00001 | PanJit Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 0.15A, 100V V(RRM), Silicon, TO-236AB | TMMBAT47 vs BAV99_R2_00001 |
| B140N | WEITRON INTERNATIONAL CO., LTD. | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon | TMMBAT47 vs B140N |
| D1FL40-5063 | Shindengen Electronic Manufacturing Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.6A, 400V V(RRM), Silicon | TMMBAT47 vs D1FL40-5063 |
Part Details for TMMBAT47 by STMicroelectronics
Results Overview of TMMBAT47 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMMBAT47 Information
TMMBAT47 by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: TMMBAT47 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TMMBAT47 Part Data Attributes
|
|
TMMBAT47
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TMMBAT47
STMicroelectronics
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.35A, 20V V(RRM), Silicon
|
| Part Life Cycle Code | Active | |
| Part Package Code | MELF | |
| Package Description | Melf-2 | |
| Pin Count | 2 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.70 | |
| Application | Fast Recovery | |
| Breakdown Voltage-Min | 20 V | |
| Case Connection | Isolated | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1 V | |
| JESD-30 Code | O-LELF-R2 | |
| Non-rep Pk Forward Current-Max | 7.5 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -65 °C | |
| Output Current-Max | 0.35 A | |
| Package Body Material | Glass | |
| Package Shape | Round | |
| Package Style | Long Form | |
| Power Dissipation-Max | 0.33 W | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 20 V | |
| Reverse Current-Max | 30 µA | |
| Reverse Recovery Time-Max | 0.01 µS | |
| Reverse Test Voltage | 20 V | |
| Surface Mount | Yes | |
| Technology | Schottky | |
| Terminal Form | Wrap Around | |
| Terminal Position | End |
Alternate Parts for TMMBAT47
This table gives cross-reference parts and alternative options found for TMMBAT47. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMMBAT47, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.