Part Details for TMS28F400BZB-80BDBJL by Texas Instruments
Overview of TMS28F400BZB-80BDBJL by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMS28F400BZB-80BDBJL
TMS28F400BZB-80BDBJL CAD Models
TMS28F400BZB-80BDBJL Part Data Attributes
|
TMS28F400BZB-80BDBJL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS28F400BZB-80BDBJL
Texas Instruments
512KX8 FLASH 12V PROM, 80ns, PDSO44, PLASTIC, SOP-44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOP-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
Access Time-Max | 80 ns | |
Additional Feature | CAN BE CONFG AS 256K X 16; BOTTOM BOOT BLOCK | |
Alternate Memory Width | 16 | |
JESD-30 Code | R-PDSO-G44 | |
Length | 28.2 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.625 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 13.3 mm |
Alternate Parts for TMS28F400BZB-80BDBJL
This table gives cross-reference parts and alternative options found for TMS28F400BZB-80BDBJL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS28F400BZB-80BDBJL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PA28F400BX-80 | Flash, 512KX8, 80ns, PDSO44, 0.525 X 1.110 INCH, PLASTIC, SOP-44 | Intel Corporation | TMS28F400BZB-80BDBJL vs PA28F400BX-80 |
TMS28F400BZT-80BDBJE | 512KX8 FLASH 12V PROM, 80ns, PDSO44, PLASTIC, SOP-44 | Texas Instruments | TMS28F400BZB-80BDBJL vs TMS28F400BZT-80BDBJE |
TMS28F400BZT80CDBJL | 512KX8 FLASH 12V PROM, 80ns, PDSO44 | Texas Instruments | TMS28F400BZB-80BDBJL vs TMS28F400BZT80CDBJL |
TMS28F400BZT80CDBJE | 512KX8 FLASH 12V PROM, 80ns, PDSO44 | Texas Instruments | TMS28F400BZB-80BDBJL vs TMS28F400BZT80CDBJE |
TMS28F400BZB80CDBJQ | 512KX8 FLASH 12V PROM, 80ns, PDSO44 | Texas Instruments | TMS28F400BZB-80BDBJL vs TMS28F400BZB80CDBJQ |
TMS28F400BZB-80BDBJE | 512KX8 FLASH 12V PROM, 80ns, PDSO44, PLASTIC, SOP-44 | Texas Instruments | TMS28F400BZB-80BDBJL vs TMS28F400BZB-80BDBJE |
TMS28F400BZT-80BDBJL | 512KX8 FLASH 12V PROM, 80ns, PDSO44, PLASTIC, SOP-44 | Texas Instruments | TMS28F400BZB-80BDBJL vs TMS28F400BZT-80BDBJL |
TMS28F400BZB80CDBJL | 512KX8 FLASH 12V PROM, 80ns, PDSO44 | Texas Instruments | TMS28F400BZB-80BDBJL vs TMS28F400BZB80CDBJL |