| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 5962-01-048-5199 | Texas Instruments | Check for Price | DRAM, 4KX1, 300ns, MOS, CDIP22 | TMS4030JL vs 5962-01-048-5199 |
| AM9060CDC | AMD | Check for Price | DRAM, 4KX1, 300ns, MOS, CDIP22 | TMS4030JL vs AM9060CDC |
Part Details for TMS4030JL by Texas Instruments
Results Overview of TMS4030JL by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMS4030JL Information
TMS4030JL by Texas Instruments is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for TMS4030JL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | DRAM, 4KX1, 300ns, MOS, CDIP22 | 9470 |
|
RFQ |
US Tariff Estimator: TMS4030JL by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TMS4030JL Part Data Attributes
|
|
TMS4030JL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS4030JL
Texas Instruments
DRAM, 4KX1, 300ns, MOS, CDIP22
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-22 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.02 | |
| Access Time-Max | 300 Ns | |
| I/O Type | Separate | |
| JESD-30 Code | R-XDIP-T22 | |
| Memory Density | 4096 Bit | |
| Memory Width | 1 | |
| Number of Terminals | 22 | |
| Number of Words | 4096 Words | |
| Number of Words Code | 4000 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Organization | 4kx1 | |
| Output Characteristics | 3-State | |
| Package Body Material | Ceramic | |
| Package Code | DIP | |
| Package Equivalence Code | DIP22,.4 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Refresh Cycles | 64 | |
| Supply Current-Max | 0.06 Ma | |
| Surface Mount | No | |
| Technology | Mos | |
| Temperature Grade | Commercial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |
Alternate Parts for TMS4030JL
This table gives cross-reference parts and alternative options found for TMS4030JL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS4030JL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TMS4030JL Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the TMS4030JL is 4.5V to 5.5V, with a typical operating voltage of 5V.
-
The output lines of the TMS4030JL should be terminated with a 10-ohm resistor to VCC or GND, depending on the output polarity, to prevent signal reflections and ensure proper signal integrity.
-
The maximum clock frequency supported by the TMS4030JL is 10 MHz, with a minimum clock period of 100 ns.
-
The POR and BOR functions of the TMS4030JL are internally generated and do not require external components. However, it is recommended to add an external capacitor (typically 0.1 uF to 1 uF range) between VCC and GND to filter out noise and ensure proper reset operation.
-
The typical power consumption of the TMS4030JL is around 20-30 mA, depending on the operating frequency and output loading conditions.