Part Details for TMS55176-70DGH by Texas Instruments
Overview of TMS55176-70DGH by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for TMS55176-70DGH
TMS55176-70DGH CAD Models
TMS55176-70DGH Part Data Attributes:
|
TMS55176-70DGH
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS55176-70DGH
Texas Instruments
256KX16 VIDEO DRAM, 70ns, PDSO64, SOP-64
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SSOP, | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE WITH EDO | |
Access Time-Max | 70 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH; 256 X 16 SAM PORT | |
JESD-30 Code | R-PDSO-G64 | |
Length | 26.295 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | VIDEO DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 64 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Refresh Cycles | 512 | |
Seated Height-Max | 2.38 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 12.04 mm |
Alternate Parts for TMS55176-70DGH
This table gives cross-reference parts and alternative options found for TMS55176-70DGH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS55176-70DGH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HY5216257GE-70 | Video DRAM, 256KX16, 70ns, MOS, PDSO64, 0.525 INCH, SSOP-64 | SK Hynix Inc | TMS55176-70DGH vs HY5216257GE-70 |
KM4216C258G-7 | Video DRAM, 256KX16, 70ns, CMOS, PDSO64, 0.525 INCH, 0.80 MM PITCH, PLASTIC, SSOP-64 | Samsung Semiconductor | TMS55176-70DGH vs KM4216C258G-7 |
IBM025171LG5B-70 | Video DRAM, 256KX16, 70ns, CMOS, PDSO64, 0.472 INCH, SSOG-64 | IBM | TMS55176-70DGH vs IBM025171LG5B-70 |
HY5216256GE-70 | Video DRAM, 256KX16, 70ns, MOS, PDSO64, 0.525 INCH, SSOP-64 | SK Hynix Inc | TMS55176-70DGH vs HY5216256GE-70 |
IBM025161LG5B-70 | Video DRAM, 256KX16, 70ns, CMOS, PDSO64, 0.472 INCH, SSOG-64 | IBM | TMS55176-70DGH vs IBM025161LG5B-70 |
TMS55166-70DGH | 256KX16 VIDEO DRAM, 70ns, PDSO64, SOP-64 | Texas Instruments | TMS55176-70DGH vs TMS55166-70DGH |
TMS55161-70DGH | 256KX16 VIDEO DRAM, 70ns, PDSO64, PLASTIC, SOP-64 | Texas Instruments | TMS55176-70DGH vs TMS55161-70DGH |
MT42C256K16A1SG-7 | Video DRAM, 256KX16, 70ns, CMOS, PDSO64, 12 MM, PLASTIC, SOP-64 | Micron Technology Inc | TMS55176-70DGH vs MT42C256K16A1SG-7 |
MT42C256K16A1SG-7TR | Video DRAM, 256KX16, 70ns, CMOS, PDSO64, 12 MM, PLASTIC, SOP-64 | Micron Technology Inc | TMS55176-70DGH vs MT42C256K16A1SG-7TR |