| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TNPW0805523K0.5%T-9ET1E3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 523000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | TNPW0805523KDETA vs TNPW0805523K0.5%T-9ET1E3 |
| 9T08052A5233DAPF3 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 523000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | TNPW0805523KDETA vs 9T08052A5233DAPF3 |
| TNPW0805523KDEEN | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 523000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | TNPW0805523KDETA vs TNPW0805523KDEEN |
| TNPW0805523KDEEN0H | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 523000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | TNPW0805523KDETA vs TNPW0805523KDEEN0H |
| TNPW0805523K0.5%T-9ET6E3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 523000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | TNPW0805523KDETA vs TNPW0805523K0.5%T-9ET6E3 |
| MCU0805MD5233DPW | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 523000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | TNPW0805523KDETA vs MCU0805MD5233DPW |
| MCU08050D5233DP500 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 523000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TNPW0805523KDETA vs MCU08050D5233DP500 |
| RTF125233B25PPM | Dubilier | Check for Price | Fixed Resistor, Thin Film, 0.125W, 523000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TNPW0805523KDETA vs RTF125233B25PPM |
| TNPW0805523KDEEC0H | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.14W, 523000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | TNPW0805523KDETA vs TNPW0805523KDEEC0H |
| MCU08050D5233DPW00 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 523000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TNPW0805523KDETA vs MCU08050D5233DPW00 |
Part Details for TNPW0805523KDETA by Vishay Intertechnologies
Results Overview of TNPW0805523KDETA by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TNPW0805523KDETA Information
TNPW0805523KDETA by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for TNPW0805523KDETA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
71-TNPW0805523KDETA
|
Mouser Electronics | Thin Film Resistors - SMD TNPW-0805 523K 0.5% T-9 RT1 | 0 |
|
$0.2100 / $0.2290 | Order Now |
US Tariff Estimator: TNPW0805523KDETA by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TNPW0805523KDETA Part Data Attributes
|
|
TNPW0805523KDETA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW0805523KDETA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 523000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 8 Weeks | |
| Additional Feature | Rated Ac Voltage (V): 150 | |
| Construction | Rectangular | |
| JESD-609 Code | e0 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.45 Mm | |
| Package Length | 2 Mm | |
| Package Style | Smt | |
| Package Width | 1.25 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.125 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 523000 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0805 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 25 Ppm/°C | |
| Terminal Finish | Tin/Lead (Sn/Pb) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.5% | |
| Working Voltage | 150 V |
Alternate Parts for TNPW0805523KDETA
This table gives cross-reference parts and alternative options found for TNPW0805523KDETA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW0805523KDETA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.