Part Details for TPA11CGRA6 by TE Connectivity
Overview of TPA11CGRA6 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for TPA11CGRA6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC4664
|
Newark | Tpa11Cgra6=Switch P/B N/O Blue |Alcoswitch Te Connectivity TPA11CGRA6 Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1500 / $7.7300 | Buy Now |
DISTI #
12H9433
|
Newark | Tpa11Cgra6=Switch P/B N/O Blue Rohs Compliant: No |Alcoswitch Te Connectivity TPA11CGRA6 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8200 / $5.0600 | Buy Now |
DISTI #
TPA11CGRA6-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.4VA 20V Min Qty: 250 Lead time: 54 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.6285 | Buy Now |
DISTI #
3-1437571-1
|
Avnet Americas | Switch Push Button N.O. SPST Round Button 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole Loose Piece - Bulk (Alt: 3-1437571-1) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
$4.0592 / $4.8848 | Buy Now |
DISTI #
506-TPA11CGRA6
|
Mouser Electronics | Pushbutton Switches SWITCH PB SPST MOM RND NO BLUE RoHS: Not Compliant | 0 |
|
$5.6200 | Order Now |
|
Onlinecomponents.com | Switch Push Button N.O. SPST Round Button 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole Loose Piece | Alternative Product Available |
|
$4.7100 / $6.8300 | Buy Now |
DISTI #
3-1437571-1
|
Avnet Americas | Switch Push Button N.O. SPST Round Button 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole Loose Piece - Bulk (Alt: 3-1437571-1) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
$4.0592 / $4.8848 | Buy Now |
DISTI #
3-1437571-1
|
Avnet Americas | Switch Push Button N.O. SPST Round Button 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole Loose Piece - Bulk (Alt: 3-1437571-1) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
$4.0592 / $4.8848 | Buy Now |
DISTI #
TE Connectivity TPA11CGRA6
|
PEI Genesis | Pushbutton Switch SPST Latch | 0 |
|
Buy Now | |
DISTI #
000000000000004386
|
Sager | Pushbutton Switches SWITCH PB SPST MOM RND NO BLUE Min Qty: 250 | 0 |
|
$3.6100 / $5.1600 | Buy Now |
Part Details for TPA11CGRA6
TPA11CGRA6 CAD Models
TPA11CGRA6 Part Data Attributes:
|
TPA11CGRA6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TPA11CGRA6
TE Connectivity
Pushbutton Switch, SPST, Latched, 0.4A, 20VDC, Solder Terminal, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLUE | |
Actuator Length | 0.152 inch | |
Actuator Material | POLYAMIDE | |
Body Breadth | 8.13 mm | |
Body Height | 5.74 mm | |
Body Length or Diameter | 8.13 mm | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Rating R Load | 0.02A@20VAC | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact (DC) Max Rating R Load | 0.02A@20VDC | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 1000000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Housing Material | POLYESTER | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Operating Force-Max | 3.92 N | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | BULK | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |
Alternate Parts for TPA11CGRA6
This table gives cross-reference parts and alternative options found for TPA11CGRA6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPA11CGRA6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6-1437571-1 | Pushbutton Switch, SPST, Momentary, 0.4A, 20VDC, Solder Terminal, Panel Mount | TE Connectivity | TPA11CGRA6 vs 6-1437571-1 |
1825096-1 | TPA11CGPC004 | TE Connectivity | TPA11CGRA6 vs 1825096-1 |
TSPD11CGSRA0 | Pushbutton Switch, SPST, Off-(on), Momentary, 0.4A, 20VDC, Solder Terminal, Panel Mount | TE Connectivity | TPA11CGRA6 vs TSPD11CGSRA0 |
TPD11CGRA2 | PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE | TE Connectivity | TPA11CGRA6 vs TPD11CGRA2 |
TSPD11CGVRA0 | Pushbutton Switch, SPST, Off-(on), Momentary, 0.4A, 20VDC, Solder Terminal, Panel Mount | TE Connectivity | TPA11CGRA6 vs TSPD11CGVRA0 |
1-1437573-3 | Pushbutton Switch, SPST, Off-(on), Momentary, 0.4A, 20VDC, Wire Terminal, Panel Mount | TE Connectivity | TPA11CGRA6 vs 1-1437573-3 |
5-1437572-3 | PUSHBUTTON SWITCH, SPST, MOMENTARY, THROUGH HOLE-RIGHT ANGLE | TE Connectivity | TPA11CGRA6 vs 5-1437572-3 |
TP11CGPC2 | PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT | TE Connectivity | TPA11CGRA6 vs TP11CGPC2 |
7-1437572-4 | PUSHBUTTON SWITCH,RIGHT ANGLE,SPST,(N.O.) (N.C.),PC TAIL TERMINAL,4 | TE Connectivity | TPA11CGRA6 vs 7-1437572-4 |
TP11FGPC004 | PUSHBUTTON SWITCH | TE Connectivity | TPA11CGRA6 vs TP11FGPC004 |