Diodes
TPD4E004DRYR
Texas Instruments
Description: Quad 1.6-pF, 5.5-V, ±8-kV ESD protection diode with VCC pin for High Speed Interfaces 6-SON -40 to 85

Overview of TPD4E004DRYR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Computing and Data Storage

Price & Stock for TPD4E004DRYR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 28AH5687
Newark Esd Protection Array, 4Ch, Son-6, Clamping Voltage Vc Max:-, Diode Case Style:Son, No. Of Pins:6Pins, Operating Voltage:800Mv, Power Dissipation Pd:-, Product Range:Tpd4E Series, Automotive Qualification Standard:-, Svhc:No Svhc Rohs Compliant: Yes |TEXAS INSTRUMENTS TPD4E004DRYR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1 $0.6000
  • 10 $0.5660
  • 25 $0.5380
  • 50 $0.5150
  • 100 $0.4920
  • 250 $0.4770
  • 500 $0.4650
  • 1,000 $0.4580
$0.4580 / $0.6000 Buy Now
DISTI # 296-23618-1-ND
DigiKey TVS DIODE 5.5VWM 6SON Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 23877
In Stock
  • 1 $0.8600
  • 10 $0.5330
  • 100 $0.3455
  • 500 $0.2647
  • 1,000 $0.2386
  • 2,000 $0.2166
  • 5,000 $0.1928
  • 10,000 $0.1781
  • 15,000 $0.1705
  • 25,000 $0.1625
$0.1625 / $0.8600 Buy Now
DISTI # 595-TPD4E004DRYR
Mouser Electronics ESD Protection Diodes / TVS Diodes 4Ch ESD Prot Array RoHS: Compliant 88329
  • 1 $0.5000
  • 10 $0.4340
  • 100 $0.3020
  • 500 $0.2350
  • 1,000 $0.1910
  • 5,000 $0.1710
  • 10,000 $0.1570
$0.1570 / $0.5000 Buy Now
Bristol Electronics   8538
RFQ
Quest Components UNIDIRECTIONAL, SILICON, TVS DIODE, MO-287UFAD 4276
  • 1 $5.2890
  • 308 $2.9090
  • 689 $2.6445
$2.6445 / $5.2890 Buy Now
Quest Components UNIDIRECTIONAL, SILICON, TVS DIODE, MO-287UFAD 3360
  • 1 $0.6190
  • 647 $0.2476
  • 3,232 $0.2167
$0.2167 / $0.6190 Buy Now
Quest Components UNIDIRECTIONAL, SILICON, TVS DIODE, MO-287UFAD 4
  • 1 $7.4400
  • 2 $6.2000
  • 5 $5.4560
$5.4560 / $7.4400 Buy Now
DISTI # TPD4E004DRYR
TME Diode: TVS array, Ubr: 6V, unidirectional, SON6, Ch: 4 Min Qty: 3 743
  • 3 $0.3040
  • 25 $0.2770
  • 100 $0.2560
  • 500 $0.2200
  • 2,500 $0.1900
$0.1900 / $0.3040 Buy Now
ComSIT USA 4-CHANNEL ESD-PROTECTION ARRAY FOR HIGH-SPEED DATA INTERFACE Trans Voltage Suppressor Diode, 5.5V V(RWM), Unidirectional, 1 Element, Silicon, MO-287UFAD RoHS: Compliant Stock EU - 8580
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ
NexGen Digital   1584
RFQ
DISTI # SMC-TPD4E004DRYR
Sensible Micro Corporation Diode: Tvs Array, Ubr: 6V, Unidirectional, Son6, Ch: 4 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1123 Container: Tape & Reel 240
  • 100 $0.2047
  • 500 $0.1995
  • 1,000 $0.1890
$0.1890 / $0.2047 RFQ
DISTI # C1S746200983030
Chip1Stop ESD Suppressor Diode Array Uni-Dir 6-Pin USON T/R RoHS: Compliant Container: Cut Tape 3690
  • 5 $0.4200
  • 50 $0.2740
  • 100 $0.2050
  • 200 $0.2050
  • 500 $0.1680
  • 1,000 $0.1660
  • 2,000 $0.1640
$0.1640 / $0.4200 Buy Now
DISTI # C1S746204527416
Chip1Stop TVS RoHS: Compliant 78
  • 10 $0.2670
  • 25 $0.2300
$0.2300 / $0.2670 Buy Now
Win Source Electronics TVS DIODE 6SON 292100
  • 125 $0.4090
  • 300 $0.3360
  • 465 $0.3260
  • 635 $0.3150
  • 820 $0.3050
  • 1,100 $0.2730
$0.2730 / $0.4090 Buy Now

CAD Models for TPD4E004DRYR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPD4E004DRYR by Texas Instruments

TPD4E004DRYR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
1.45 X 1 MM, 0.55 MM HEIGHT, GREEN, PLASTIC PACKAGE-6
Pin Count
287
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
Texas Instruments
Breakdown Voltage-Max
8 V
Breakdown Voltage-Min
6 V
Clamping Voltage-Max
14 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
MO-287UFAD
JESD-30 Code
R-PDSO-N6
JESD-609 Code
e4
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
6
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Qualification Status
Not Qualified
Reference Standard
IEC-61000-4-2
Rep Pk Reverse Voltage-Max
5.5 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. TPD4E004DRYR
    Texas Instruments
    Quad 1.6-pF, 5.5-V, ±8-kV ESD protection diode with VCC pin for High Speed Interfaces 6-SON -40 to 85
    VS

Alternate Parts for TPD4E004DRYR

This table gives cross-reference parts and alternative options found for TPD4E004DRYR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPD4E004DRYR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPD4E004DRYRG4 Quad 1.6-pF, 5.5-V, ±8-kV ESD protection diode with VCC pin for High Speed Interfaces 6-SON -40 to 85 Texas Instruments TPD4E004DRYR vs TPD4E004DRYRG4
Part Number Description Manufacturer Compare
TPD4E004DSFR UNIDIRECTIONAL, SILICON, TVS DIODE Texas Instruments TPD4E004DRYR vs TPD4E004DSFR
RCLAMP0503N.TCT Trans Voltage Suppressor Diode, 100W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon, 1.45 X 1 MM, 0.58 MM HEIGHT, ROHS COMPLIANT PACKAGE-6 Semtech Corporation TPD4E004DRYR vs RCLAMP0503N.TCT
RCLAMP0522PATCT Trans Voltage Suppressor Diode, 150W, 5V V(RWM), Unidirectional, 1 Element, Silicon, 1.60 X 1 MM, HALOGEN FREE AND ROHS COMPLIANT, SLP1610P4, 6 PIN Semtech Corporation TPD4E004DRYR vs RCLAMP0522PATCT
TPD4E002DRLRG4 Quad Low-Capacitance Array With +/-15-kV ESD Protection 5-SOT-5X3 -40 to 85 Texas Instruments TPD4E004DRYR vs TPD4E002DRLRG4
TPD4E002DRLR Quad 11-pF, 5.5-V, ±15-kV ESD protection diode 5-SOT-5X3 -40 to 125 Texas Instruments TPD4E004DRYR vs TPD4E002DRLR
CM1218-04SE Low Capacitance Transient Voltage Suppressors / ESD Protectors, SOT-553, 5 LEAD, 5000-REEL onsemi TPD4E004DRYR vs CM1218-04SE
TPD4E004DRYRG4 Quad 1.6-pF, 5.5-V, ±8-kV ESD protection diode with VCC pin for High Speed Interfaces 6-SON -40 to 85 Texas Instruments TPD4E004DRYR vs TPD4E004DRYRG4
RCLAMP1654P.TCT Trans Voltage Suppressor Diode, 100W, 5.5V V(RWM), Unidirectional, 2 Element, Silicon, 1.60 X 1.60 MM, 0.60 MM HEIGHT, ROHS COMPLIANT, PLASTIC, CASE SLP1616P6, 6 PIN Semtech Corporation TPD4E004DRYR vs RCLAMP1654P.TCT
TPD4E1U06DCKR Quad 0.8-pF, 5.5-V, ±15-kV ESD protection diode in SOT-23 & SC70 packages 6-SC70 -40 to 125 Texas Instruments TPD4E004DRYR vs TPD4E1U06DCKR
NUP4114UPXV6T1G Sub-1.0 pF ESD Array, SOT-563, 6 LEAD, 4000-REEL onsemi TPD4E004DRYR vs NUP4114UPXV6T1G

Related Parts for TPD4E004DRYR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPD4E004DRYR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPD4E004DRYR by Texas Instruments

Select Manufacturer
Which Manufacturer of TPD4E004DRYR would you like to use for your alert(s)?
  • Please alert me when TPD4E004DRYR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPD4E004DRYR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPD4E004DRYR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPD4E004DRYR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPD4E004DRYR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPD4E004DRYR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: