Part Details for TPK-R-700MA by OptiFuse
Results Overview of TPK-R-700MA by OptiFuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPK-R-700MA Information
TPK-R-700MA by OptiFuse is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| XDCAF21M700MAA00P0 | Murata Manufacturing Co Ltd | Crystal Filter, 1 Function(s), 21.7MHz, 3.75kHz BW(delta f), Monolithic | |
| TPS61150DRCT | Texas Instruments | Dual, 2x 27V, 700mA Switch, 1.2MHz Boost Converter with Single Inductor White LED driver (up to 2x6) 10-VSON | |
| TPS61141DRCR | Texas Instruments | Dual, 2x 27V, 700mA Switch, 1.2MHz Boost Converter with Single Inductor White LED and OLED Driver 10-VSON -40 to 85 |
Price & Stock for TPK-R-700MA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Onlinecomponents.com | Fuse - UL Class CC - Time Delay, 600VAC 600VDC 700mA COO: China RoHS: Compliant | 0 |
|
$13.4800 / $19.6500 | Buy Now |