Part Details for TPSD477K006R0045 by Kyocera AVX Components
Overview of TPSD477K006R0045 by Kyocera AVX Components
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSD477K006R0045
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96M1069
|
Newark | Tantalum Capacitor, 470Uf 6.3V 0.045 Ohm 10%, 2917, Capacitance:470Μf, Voltage(Dc):6.3V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.045Ohm, Manufacturer Size Code:D, Failure Rate:- Rohs Compliant: Yes |Kyocera Avx TPSD477K006R0045 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.8100 | Buy Now |
DISTI #
478-3082-1-ND
|
DigiKey | CAP TANT 470UF 10% 6.3V 2917 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
31491 In Stock |
|
$0.9768 / $1.8900 | Buy Now |
DISTI #
TPSD477K006R0045
|
Avnet Americas | Surface Mount Tantalum Capacitor, 470 uF, 6.3 V, ± 10%, -55 °C, 125 °C, 2917 [7343-31 Metric] - Tape and Reel (Alt: TPSD477K006R0045) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.9503 / $2.2326 | Buy Now |
DISTI #
581-TPSD477K006R0045
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 470UF 6V 10% 7343-31 RoHS: Compliant | 572 |
|
$0.9760 / $1.8900 | Buy Now |
DISTI #
E02:0323_01909514
|
Arrow Electronics | Cap Tant Solid 470uF 6.3V D CASE 10% (7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.045 Ohm 125°C T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Date Code: 2350 | Europe - 1000 |
|
$0.7449 | Buy Now |
DISTI #
V72:2272_10779611
|
Arrow Electronics | Cap Tant Solid 470uF 6.3V D CASE 10% (7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.045 Ohm 125°C T/R RoHS: Compliant Min Qty: 97 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2206 Container: Cut Strips | Americas - 505 |
|
$0.8175 / $1.0346 | Buy Now |
|
Future Electronics | TPS Series 470 uF ±10% 6.3 V Surface Mount Low ESR Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks Container: Reel | 3000Reel |
|
$0.8900 / $0.9650 | Buy Now |
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 470 uF, SURFACE MOUNT, 2917 | 205 |
|
$2.3125 / $3.7500 | Buy Now |
DISTI #
TPSD477K006R0045
|
TTI | Tantalum Capacitors - Solid SMD 470UF 6V 10% 7343-31 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 9500 In Stock |
|
$0.9300 | Buy Now |
DISTI #
TPSD477K006R0045
|
TME | Capacitor: tantalum, low ESR, 470uF, 6.3VDC, SMD, D, 2917, ±10%, 45mΩ Min Qty: 1 | 2049 |
|
$0.8000 / $2.4700 | Buy Now |
Part Details for TPSD477K006R0045
TPSD477K006R0045 CAD Models
TPSD477K006R0045 Part Data Attributes
|
TPSD477K006R0045
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSD477K006R0045
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 45 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.028 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 730 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TPSD477K006R0045
This table gives cross-reference parts and alternative options found for TPSD477K006R0045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSD477K006R0045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPSD477K006R0045V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSD477K006R0045 vs TPSD477K006R0045V |
TCKOJ477DTLSR100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | TPSD477K006R0045 vs TCKOJ477DTLSR100 |
TPSD477K006R0100V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSD477K006R0045 vs TPSD477K006R0100V |
TCKOJ477DTLSR150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | TPSD477K006R0045 vs TCKOJ477DTLSR150 |
TPSD477K006K200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917 | Kyocera AVX Components | TPSD477K006R0045 vs TPSD477K006K200 |
TCKOJ477DTLSR125 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | TPSD477K006R0045 vs TCKOJ477DTLSR125 |
TPSD477K006H100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917 | Kyocera AVX Components | TPSD477K006R0045 vs TPSD477K006H100 |
TCKOJ477DTLSR045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | TPSD477K006R0045 vs TCKOJ477DTLSR045 |
TPSD477K006H200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917 | Kyocera AVX Components | TPSD477K006R0045 vs TPSD477K006H200 |
TPSD477K006S100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917 | Kyocera AVX Components | TPSD477K006R0045 vs TPSD477K006S100 |