Part Details for TR152 by General Diode Corp
Results Overview of TR152 by General Diode Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
TR152 Information
TR152 by General Diode Corp is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
TR152 Part Data Attributes
|
|
TR152
General Diode Corp
Buy Now
Datasheet
|
Compare Parts:
TR152
General Diode Corp
Rectifier Diode, 1 Phase, 1 Element, 37A, 150V V(RRM)
|
| Part Life Cycle Code | Obsolete | |
| Similar Group | Di08100910019082 | |
| ECCN Code | EAR99 | |
| Application | General Purpose | |
| Case Connection | Cathode | |
| Configuration | Single | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.5 V | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Operating Temperature-Max | 175 °C | |
| Output Current-Max | 37 A | |
| Rep Pk Reverse Voltage-Max | 150 V | |
| Surface Mount | No |