Part Details for TRF7610 by Texas Instruments
Results Overview of TRF7610 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TRF7610 Information
TRF7610 by Texas Instruments is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for TRF7610
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Wide Band High Power Amplifier, 800MHz Min, 1000MHz Max | 6404 |
|
RFQ |
TRF7610 Part Data Attributes
|
|
TRF7610
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TRF7610
Texas Instruments
Wide Band High Power Amplifier, 800MHz Min, 1000MHz Max
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Tssop-24 | |
| Characteristic Impedance | 50 Ω | |
| Construction | Component | |
| Gain | 30 Db | |
| Input Power-Max (CW) | 13 Dbm | |
| Mounting Feature | Surface Mount | |
| Number of Functions | 1 | |
| Number of Terminals | 24 | |
| Operating Frequency-Max | 1000 Mhz | |
| Operating Frequency-Min | 800 Mhz | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Power Supplies | 4.8 V | |
| RF/Microwave Device Type | Wide Band High Power | |
| Surface Mount | Yes | |
| Technology | Mos |