Part Details for TS27M2AIN by STMicroelectronics
Overview of TS27M2AIN by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for TS27M2AIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | 80 |
|
$1.1475 / $2.2950 | Buy Now |
Part Details for TS27M2AIN
TS27M2AIN CAD Models
TS27M2AIN Part Data Attributes
|
TS27M2AIN
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS27M2AIN
STMicroelectronics
Micropower, high voltage CMOS op-amp
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0003 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 6500 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.27 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Slew Rate-Nom | 0.6 V/us | |
Supply Current-Max | 0.6 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 10000 | |
Wideband | NO | |
Width | 7.62 mm |
Alternate Parts for TS27M2AIN
This table gives cross-reference parts and alternative options found for TS27M2AIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS27M2AIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS27M2AIP | DUAL OP-AMP, 6500uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO8, TSSOP-8 | STMicroelectronics | TS27M2AIN vs TS27M2AIP |
TS27M2AID | Micropower, high voltage CMOS op-amp | STMicroelectronics | TS27M2AIN vs TS27M2AID |
TS27L2AIN | Micropower, high voltage CMOS op-amp | STMicroelectronics | TS27M2AIN vs TS27L2AIN |
TLC27L2CJG | DUAL OP-AMP, 12000uV OFFSET-MAX, 0.11MHz BAND WIDTH, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8 | Texas Instruments | TS27M2AIN vs TLC27L2CJG |
TS27M2AIPT | Micropower, high voltage CMOS op-amp | STMicroelectronics | TS27M2AIN vs TS27M2AIPT |
TS27M2CN | Micropower, high voltage CMOS op-amp | STMicroelectronics | TS27M2AIN vs TS27M2CN |
TS27L2MJ | DUAL OP-AMP, 12000uV OFFSET-MAX, 0.1MHz BAND WIDTH, CDIP8, CERDIP-8 | STMicroelectronics | TS27M2AIN vs TS27L2MJ |
TS27M2AMJ | DUAL OP-AMP, 6500uV OFFSET-MAX, 1MHz BAND WIDTH, CDIP8, CERDIP-8 | STMicroelectronics | TS27M2AIN vs TS27M2AMJ |
TLC27M2CPE4 | Dual, 16-V, 525-kHz, In to V- operational amplifier 8-PDIP 0 to 70 | Texas Instruments | TS27M2AIN vs TLC27M2CPE4 |
TLC27L7IJG | DUAL OP-AMP, 2900uV OFFSET-MAX, 0.11MHz BAND WIDTH, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8 | Texas Instruments | TS27M2AIN vs TLC27L7IJG |