Part Details for TVS06RF-17-26PA by Amphenol Corporation
Overview of TVS06RF-17-26PA by Amphenol Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TVS06RF-17-26PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TVS06RF-17-26PA
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 26 POS Crimp ST Cable Mount 26 Terminal 1 Port - Bulk (Alt: TVS06RF-17-26PA) RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Container: Bulk | 0 |
|
$44.7375 / $259.1135 | Buy Now |
DISTI #
APH TVS06RF-17-26
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 26 POS Crimp ST Cable Mount 26 Terminal 1 Port - Bulk (Alt: APH TVS06RF-17-26) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 190 Factory Stock |
|
$46.7475 / $76.9373 | Buy Now |
DISTI #
654-TVS06RF-17-26PA
|
Mouser Electronics | Standard Circular Connector TV 26C 26#20 PIN PLUG NI RoHS: Compliant | 0 |
|
$44.8900 / $61.0400 | Order Now |
DISTI #
37247559
|
Verical | Conn Circular PIN 26 POS Crimp ST Cable Mount 26 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 124 |
|
$53.5002 | Buy Now |
DISTI #
80605425
|
Verical | Conn Circular PIN 26 POS Crimp ST Cable Mount 26 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$48.6865 | Buy Now |
DISTI #
TVS06RF-17-26PA
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 26 POS Crimp ST Cable Mount 26 Terminal 1 Port - Bulk (Alt: TVS06RF-17-26PA) RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Container: Bulk | 0 |
|
$44.7375 / $259.1135 | Buy Now |
DISTI #
APH TVS06RF-17-26
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 26 POS Crimp ST Cable Mount 26 Terminal 1 Port - Bulk (Alt: APH TVS06RF-17-26) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 190 Factory Stock |
|
$46.7475 / $76.9373 | Buy Now |
|
Powell Electronics | MIL-DTL-38999 Series III Circular Connector Min Qty: 1 | 61 |
|
$50.4300 / $61.5200 | Buy Now |
Part Details for TVS06RF-17-26PA
TVS06RF-17-26PA CAD Models
TVS06RF-17-26PA Part Data Attributes:
|
TVS06RF-17-26PA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TVS06RF-17-26PA
Amphenol Corporation
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Days | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-C-38999, COMPATIBLE CONTACT: 10-251415-205, EMI/RFI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 17 | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 |
Alternate Parts for TVS06RF-17-26PA
This table gives cross-reference parts and alternative options found for TVS06RF-17-26PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVS06RF-17-26PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TVS06RK17-26PA | MIL Series Connector | Amphenol Corporation | TVS06RF-17-26PA vs TVS06RK17-26PA |
CTVS06RF-17-26PA | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Amphenol Corporation | TVS06RF-17-26PA vs CTVS06RF-17-26PA |
D38999/26JE26PA | 26 Contact(s), Composite, Male, Crimp Terminal, Plug, | ITT Interconnect Solutions | TVS06RF-17-26PA vs D38999/26JE26PA |
D38999/26ZE26HA | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Amphenol Corporation | TVS06RF-17-26PA vs D38999/26ZE26HA |
D38999/26LE26HA | MIL Series Connector, 26 Contact(s), Steel, Male, Crimp Terminal, Plug, | Amphenol Corporation | TVS06RF-17-26PA vs D38999/26LE26HA |
D38999/26ME26PA | 26 Contact(s), Composite, Male, Crimp Terminal, Plug, | ITT Interconnect Solutions | TVS06RF-17-26PA vs D38999/26ME26PA |
D38999/26TE26PA | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | Amphenol Corporation | TVS06RF-17-26PA vs D38999/26TE26PA |
DTS26W17-26PA | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | TE Connectivity | TVS06RF-17-26PA vs DTS26W17-26PA |
D38999/26ZE26PA | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | Amphenol Corporation | TVS06RF-17-26PA vs D38999/26ZE26PA |
TVS06RS17-26HA | MIL Series Connector | Amphenol Corporation | TVS06RF-17-26PA vs TVS06RS17-26HA |