Part Details for UA78L05CLPRE3 by Texas Instruments
Overview of UA78L05CLPRE3 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UA78L05CLPRE3
UA78L05CLPRE3 CAD Models
UA78L05CLPRE3 Part Data Attributes
|
UA78L05CLPRE3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UA78L05CLPRE3
Texas Instruments
5V FIXED POSITIVE REGULATOR, PBCY3, ROHS COMPLIANT, PLASTIC, TO-226AA, TO-92, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-92 | |
Package Description | TO-92, SIP3,.1,50 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | O-PBCY-W3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.06% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.5 V | |
Output Voltage1-Min | 4.5 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 10% |
Alternate Parts for UA78L05CLPRE3
This table gives cross-reference parts and alternative options found for UA78L05CLPRE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA78L05CLPRE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC78L05BP-AP | Fixed Positive Standard Regulator, 5VPBCY3, ROHS COMPLIANT, PLASTIC, TO-92, 3 PIN | Micro Commercial Components | UA78L05CLPRE3 vs MC78L05BP-AP |
L78L05ABZ-TR | Positive voltage regulators | STMicroelectronics | UA78L05CLPRE3 vs L78L05ABZ-TR |
NJM78L05L2A | Fixed Positive Standard Regulator, 5VBIPolar, PBCY3, TO-92, 3 PIN | New Japan Radio Co Ltd | UA78L05CLPRE3 vs NJM78L05L2A |
MC78L05ABPREG | Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 5.0 V; TJ = -40°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | onsemi | UA78L05CLPRE3 vs MC78L05ABPREG |
TA78L05S | IC VREG 5 V FIXED POSITIVE REGULATOR, PBCY3, 1.27 MM PITCH, LEAD FREE, PLASTIC, TO-92, SSIP-3, Fixed Positive Single Output Standard Regulator | Toshiba America Electronic Components | UA78L05CLPRE3 vs TA78L05S |
MC78L05CPRA | Fixed Positive Standard Regulator, 5VBIPolar, PBCY3, PLASTIC, TO-92, 3 PIN | Motorola Semiconductor Products | UA78L05CLPRE3 vs MC78L05CPRA |
MC78L05BP-BP | Fixed Positive Standard Regulator, 5VPBCY3, ROHS COMPLIANT, PLASTIC, TO-92, 3 PIN | Micro Commercial Components | UA78L05CLPRE3 vs MC78L05BP-BP |
L78L05ABZTR | 5V FIXED POSITIVE REGULATOR, BCY3, ROHS COMPLIANT, TO-92, 3 PIN | STMicroelectronics | UA78L05CLPRE3 vs L78L05ABZTR |
UA78L05QLP | 3/8 Pin 100mA Fixed 5V Positive Voltage Regulator 3-TO-92 | Texas Instruments | UA78L05CLPRE3 vs UA78L05QLP |
MC78L05BP | Fixed Positive Standard Regulator, 5VBIPolar, PBCY3, PLASTIC, TO-92, 3 PIN | Micro Commercial Components | UA78L05CLPRE3 vs MC78L05BP |