There are no models available for this part yet.
Overview of UDZS12B by Taiwan Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for UDZS12B by Taiwan Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1801-UDZS12BTR-ND
|
DigiKey | SOD-323F, 200MW, 2%, SMALL SIGNA Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0265 / $0.0347 | Buy Now |
CAD Models for UDZS12B by Taiwan Semiconductor
Part Data Attributes for UDZS12B by Taiwan Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIWAN SEMICONDUCTOR CO LTD
|
Package Description
|
R-PDSO-F2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Samacsys Manufacturer
|
Taiwan Semiconductor
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JESD-30 Code
|
R-PDSO-F2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.2 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
12 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Voltage Tol-Max
|
2.09%
|
Working Test Current
|
5 mA
|
Alternate Parts for UDZS12B
This table gives cross-reference parts and alternative options found for UDZS12B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UDZS12B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UDZSTE-1713B | Zener Diode, 13V V(Z), 2.2%, 0.2W, Silicon, Unidirectional, MINIMOLD, UMD2, SC-76, 2 PIN | ROHM Semiconductor | UDZS12B vs UDZSTE-1713B |
BZT52B13S-TP | Zener Diode, 13V V(Z), 2.15%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | UDZS12B vs BZT52B13S-TP |
UDZS12BR9G | Zener Diode, 12V V(Z), 2.09%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | UDZS12B vs UDZS12BR9G |
UDZS12B-L0RRG | Zener Diode, 12V V(Z), 2.09%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | UDZS12B vs UDZS12B-L0RRG |
NZ9F12VST5G | 250 mW Zener Diode Voltage Regulator Tight Tolerance 12 V, SOD-923, 1.0x0.6, 0.40 Max Height, 8000-REEL | onsemi | UDZS12B vs NZ9F12VST5G |
BZT52B13S-T | Zener Diode | Micro Commercial Components | UDZS12B vs BZT52B13S-T |
UDZS12BR9 | Zener Diode, | Taiwan Semiconductor | UDZS12B vs UDZS12BR9 |
UDZS12B-L0RR | Zener Diode, 12V V(Z), 2.09%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Taiwan Semiconductor | UDZS12B vs UDZS12B-L0RR |
UDZS12BRRG | Zener Diode, 12V V(Z), 2.09%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | UDZS12B vs UDZS12BRRG |
UDZSTE-1712B | Zener Diode, 12V V(Z), 2.09%, 0.2W, Silicon, Unidirectional, MINIMOLD, UMD2, SC-76, 2 PIN | ROHM Semiconductor | UDZS12B vs UDZSTE-1712B |
Related Parts for UDZS12B
-
UDZSTE-1712BZener Diodes
-
US1A-13-FRectifier Diodes
-
SM6T6V8ATransient Suppressors
-
GRM155R71H222KA01DFixed Capacitors
-
FDMC8878Power Field-Effect Transistors
-
TNPW08054K02BEEAFixed Resistors
-
ZXT11N20DFTASmall Signal Bipolar Transistors
-
MKL26Z128VFT4Microcontrollers
-
BSS138BKWSmall Signal Field-Effect Transistors