Part Details for UDZS12BR9 by Taiwan Semiconductor
Overview of UDZS12BR9 by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for UDZS12BR9
UDZS12BR9 CAD Models
UDZS12BR9 Part Data Attributes
|
UDZS12BR9
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
UDZS12BR9
Taiwan Semiconductor
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Reference Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
Alternate Parts for UDZS12BR9
This table gives cross-reference parts and alternative options found for UDZS12BR9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UDZS12BR9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UDZSTE-1713B | Zener Diode, 13V V(Z), 2.2%, 0.2W, Silicon, Unidirectional, MINIMOLD, UMD2, SC-76, 2 PIN | ROHM Semiconductor | UDZS12BR9 vs UDZSTE-1713B |
BZT52B13S-TP | Zener Diode, 13V V(Z), 2.15%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | UDZS12BR9 vs BZT52B13S-TP |
UDZS12BR9G | Zener Diode, 12V V(Z), 2.09%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | UDZS12BR9 vs UDZS12BR9G |
UDZS12B-L0RRG | Zener Diode, 12V V(Z), 2.09%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | UDZS12BR9 vs UDZS12B-L0RRG |
UDZS12B | Zener Diode, 12V V(Z), 2.09%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Taiwan Semiconductor | UDZS12BR9 vs UDZS12B |
NZ9F12VST5G | 250 mW Zener Diode Voltage Regulator Tight Tolerance 12 V, SOD-923, 1.0x0.6, 0.40 Max Height, 8000-REEL | onsemi | UDZS12BR9 vs NZ9F12VST5G |
BZT52B13S-T | Zener Diode | Micro Commercial Components | UDZS12BR9 vs BZT52B13S-T |
UDZS12B-L0RR | Zener Diode, 12V V(Z), 2.09%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Taiwan Semiconductor | UDZS12BR9 vs UDZS12B-L0RR |
UDZS12BRRG | Zener Diode, 12V V(Z), 2.09%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | UDZS12BR9 vs UDZS12BRRG |
UDZSTE-1712B | Zener Diode, 12V V(Z), 2.09%, 0.2W, Silicon, Unidirectional, MINIMOLD, UMD2, SC-76, 2 PIN | ROHM Semiconductor | UDZS12BR9 vs UDZSTE-1712B |