Part Details for UF5404G by LRC Leshan Radio Co Ltd
Overview of UF5404G by LRC Leshan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for UF5404G
UF5404G CAD Models
UF5404G Part Data Attributes
|
UF5404G
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
UF5404G
LRC Leshan Radio Co Ltd
Rectifier Diode, 1 Element, 3A, 400V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3 A | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO |
Alternate Parts for UF5404G
This table gives cross-reference parts and alternative options found for UF5404G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UF5404G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPD17-CMR3U-04#N/A | Rectifier Diode, | Central Semiconductor Corp | UF5404G vs CPD17-CMR3U-04#N/A |
HS3GB | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | UF5404G vs HS3GB |
CMR3U-04TIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | UF5404G vs CMR3U-04TIN/LEAD |
CMR3U-04TR13PBFREE | Rectifier Diode, | Central Semiconductor Corp | UF5404G vs CMR3U-04TR13PBFREE |
DLE30E | Rectifier Diode, 1 Element, 3A, 400V V(RRM), | Galaxy Microelectronics | UF5404G vs DLE30E |
FM304V-T | Rectifier Diode, | Rectron Semiconductor | UF5404G vs FM304V-T |
FM304L-T | Rectifier Diode, | Rectron Semiconductor | UF5404G vs FM304L-T |
BYT56G(Z) | Rectifier Diode, 1 Element, 3A, 400V V(RRM), | Galaxy Microelectronics | UF5404G vs BYT56G(Z) |
CPD17-CMR3U-04 | Rectifier Diode, | Central Semiconductor Corp | UF5404G vs CPD17-CMR3U-04 |
CMR3U-04PBFREE | Rectifier Diode, | Central Semiconductor Corp | UF5404G vs CMR3U-04PBFREE |