Part Details for UM2102A by Microchip Technology Inc
Overview of UM2102A by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for UM2102A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | UM2102A RoHS: Compliant Min Qty: 20 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for UM2102A
UM2102A CAD Models
UM2102A Part Data Attributes:
|
UM2102A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
UM2102A
Microchip Technology Inc
Pin Diode, 200V V(BR), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | LOW DISTORTION | |
Application | ATTENUATOR; SWITCHING | |
Breakdown Voltage-Min | 200 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 2.5 pF | |
Diode Capacitance-Nom | 2.5 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 2 Ω | |
Diode Res Test Current | 100 mA | |
Diode Res Test Frequency | 2 MHz | |
Diode Type | PIN DIODE | |
Frequency Band | MEDIUM FREQUENCY TO HIGH FREQUENCY | |
JESD-30 Code | O-XEMW-N2 | |
JESD-609 Code | e0 | |
Minority Carrier Lifetime-Nom | 25 µs | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | MICROWAVE | |
Power Dissipation-Max | 25 W | |
Qualification Status | Not Qualified | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | END |
Alternate Parts for UM2102A
This table gives cross-reference parts and alternative options found for UM2102A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UM2102A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UM2102SME3 | Pin Diode, Silicon | Microchip Technology Inc | UM2102A vs UM2102SME3 |
UM2102SM | Pin Diode, 200V V(BR), Silicon | Microchip Technology Inc | UM2102A vs UM2102SM |
UM2102E | Pin Diode, 200V V(BR), Silicon | Microchip Technology Inc | UM2102A vs UM2102E |
UM2102DE3 | Pin Diode, Silicon | Microchip Technology Inc | UM2102A vs UM2102DE3 |
UM2102CRE3 | Pin Diode, Silicon | Microchip Technology Inc | UM2102A vs UM2102CRE3 |
UM2102MELF-B | Pin Diode, 200V V(BR), Silicon, | Microsemi Corporation | UM2102A vs UM2102MELF-B |
UMX2102C | Pin Diode, 200V V(BR), Silicon | Microchip Technology Inc | UM2102A vs UMX2102C |
UM2102DR | Pin Diode, 200V V(BR), Silicon | Microchip Technology Inc | UM2102A vs UM2102DR |
UM2102DRE3 | Pin Diode, Silicon | Microchip Technology Inc | UM2102A vs UM2102DRE3 |
UMX2102E | Pin Diode, 200V V(BR), Silicon | Microchip Technology Inc | UM2102A vs UMX2102E |