Part Details for UM7306C by Microchip Technology Inc
Overview of UM7306C by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for UM7306C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-UM7306CTR-ND
|
DigiKey | SI PPIN HERMETIC STUD Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
UM7306C
|
Microchip Technology Inc | Si PPIN Hermetic Stud, Projected EOL: 2044-08-15 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$25.7500 / $31.6700 | Buy Now |
|
NAC | MEACA AXC RoHS: Compliant Min Qty: 25 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for UM7306C
UM7306C CAD Models
UM7306C Part Data Attributes:
|
UM7306C
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
UM7306C
Microchip Technology Inc
Pin Diode, 600V V(BR), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Additional Feature | LOW DISTORTION | |
Application | ATTENUATOR | |
Breakdown Voltage-Min | 600 V | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.7 pF | |
Diode Capacitance-Nom | 0.7 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 3 Ω | |
Diode Res Test Current | 100 mA | |
Diode Res Test Frequency | 150 MHz | |
Diode Type | PIN DIODE | |
Frequency Band | HIGH FREQUENCY TO ULTRA HIGH FREQUENCY | |
JESD-30 Code | O-XUPM-N1 | |
Minority Carrier Lifetime-Nom | 4 µs | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 7.5 W | |
Qualification Status | Not Qualified | |
Reverse Test Voltage | 100 V | |
Surface Mount | NO | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for UM7306C
This table gives cross-reference parts and alternative options found for UM7306C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UM7306C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UM7306E | Pin Diode, 600V V(BR), Silicon | Microchip Technology Inc | UM7306C vs UM7306E |
UM7306DE3 | Pin Diode, Silicon | Microchip Technology Inc | UM7306C vs UM7306DE3 |
UM7306SM | Pin Diode, 600V V(BR), Silicon | Microchip Technology Inc | UM7306C vs UM7306SM |
UM7306B | Pin Diode, 600V V(BR), Silicon | Microchip Technology Inc | UM7306C vs UM7306B |
UM7306BE3 | Pin Diode, Silicon | Microchip Technology Inc | UM7306C vs UM7306BE3 |
UM7306AE3 | Pin Diode, Silicon | Microchip Technology Inc | UM7306C vs UM7306AE3 |
UM7306A | Pin Diode, 600V V(BR), Silicon | Microchip Technology Inc | UM7306C vs UM7306A |
UM7306EE3 | Pin Diode, Silicon | Microchip Technology Inc | UM7306C vs UM7306EE3 |