Part Details for USBAUB2MD by StarTech
Results Overview of USBAUB2MD by StarTech
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
USBAUB2MD Information
USBAUB2MD by StarTech is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for USBAUB2MD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
69AK5253
|
Newark | Lead, Usb A-Down Angle Micro B, 2M Black, |Startech USBAUB2MD (Alternate Part Number: 0065030851169 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 38 |
|
$4.6830 / $6.7650 | Buy Now |
|
DISTI #
16-USBAUB2MD
|
Mouser Electronics | USB Cables / IEEE 1394 Cables 2 m Micro USB Cable - A to Down Angle Micro B RoHS: Compliant | 43 |
|
$5.7000 / $9.3000 | Buy Now |
|
DISTI #
72013151
|
RS | 2M MICRO USB CABLE CORD - A TO DOWN ANGLE MICRO B - DOWN ANGLED MICRO USB Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.4600 / $9.3000 | RFQ |
|
|
NAC | 2m Down Angle Micro USB Cable RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
|
Neutron USA | StarTech.com 2m Micro USB Cable - A to Down Angle Micro B | 127 |
|
$12.9900 | Buy Now |