Part Details for V47ZA1X1347 by Littelfuse Inc
Overview of V47ZA1X1347 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for V47ZA1X1347
V47ZA1X1347 CAD Models
V47ZA1X1347 Part Data Attributes
|
V47ZA1X1347
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V47ZA1X1347
Littelfuse Inc
Varistor, 38V, 1.8J, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 30 V | |
Energy Absorbing Capacity-Max | 1.8 J | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 38 V |
Alternate Parts for V47ZA1X1347
This table gives cross-reference parts and alternative options found for V47ZA1X1347. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V47ZA1X1347, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z7L470 | Varistor, 38V, 1.8J, Through Hole Mount | HVCA & CKE | V47ZA1X1347 vs Z7L470 |
V47ZU1 | RESISTOR, VOLTAGE DEPENDENT, 38V, 1.8J, THROUGH HOLE MOUNT | Intersil Corporation | V47ZA1X1347 vs V47ZU1 |
87063-022 | Varistor, 38V, 1.8J, Through Hole Mount | Littelfuse Inc | V47ZA1X1347 vs 87063-022 |
Q69X3451 | RESISTOR, VOLTAGE DEPENDENT, 38V, 2J, THROUGH HOLE MOUNT | TDK Epcos | V47ZA1X1347 vs Q69X3451 |
Q69X3451 | Varistor, 38V, 2J, Through Hole Mount, | TDK Corporation | V47ZA1X1347 vs Q69X3451 |
V47ZT1 | RESISTOR, VOLTAGE DEPENDENT, 38V, 1.8J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V47ZA1X1347 vs V47ZT1 |
SIOV-S07K30 | Varistor, 38V, 2J, Through Hole Mount, RADIAL LEADED | TDK Corporation | V47ZA1X1347 vs SIOV-S07K30 |
V47ZA1 | METAL-OXIDE VARISTOR (MOV),30V V(RMS),250A I(TM),RADIAL | Intersil Corporation | V47ZA1X1347 vs V47ZA1 |
V47ZT1 | RESISTOR, VOLTAGE DEPENDENT, 38V, 1.8J, THROUGH HOLE MOUNT | Intersil Corporation | V47ZA1X1347 vs V47ZT1 |
TNR9G470K | RESISTOR, VOLTAGE DEPENDENT, 37V, 1.8J, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | V47ZA1X1347 vs TNR9G470K |