Part Details for V62/03664-01XE by Texas Instruments
Overview of V62/03664-01XE by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for V62/03664-01XE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-V62/03664-01XE
|
Mouser Electronics | Multiplexer Switch ICs Mil Enhance 8-Ch Ana Multipl/Demult RoHS: Compliant | 0 |
|
$1.5800 / $1.6400 | Order Now |
Part Details for V62/03664-01XE
V62/03664-01XE CAD Models
V62/03664-01XE Part Data Attributes
|
V62/03664-01XE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
V62/03664-01XE
Texas Instruments
Enhanced Product 8-channel analog multiplexer/demultiplexer 16-TSSOP -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
Bandwidth-Nom | 35 MHz | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | ||
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 45 dB | |
On-state Resistance Match-Nom | 2.1 Ω | |
On-state Resistance-Max (Ron) | 180 Ω | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Signal Current-Max | 0.05 A | |
Supply Current-Max (Isup) | 0.02 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 28 ns | |
Switch-on Time-Max | 28 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for V62/03664-01XE
This table gives cross-reference parts and alternative options found for V62/03664-01XE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V62/03664-01XE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LV4051PWDH-T | IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, Multiplexer or Switch | NXP Semiconductors | V62/03664-01XE vs 74LV4051PWDH-T |
SN74LV4051APWR | 5-V, 8:1, 1-channel general-purpose analog multiplexer 16-TSSOP -40 to 85 | Texas Instruments | V62/03664-01XE vs SN74LV4051APWR |
74LV4051PW | Single-Ended Multiplexer | Nexperia | V62/03664-01XE vs 74LV4051PW |
SN74LV4051ATPWREP | Enhanced Product 8-channel analog multiplexer/demultiplexer 16-TSSOP -40 to 105 | Texas Instruments | V62/03664-01XE vs SN74LV4051ATPWREP |
74LV4051PW,112 | 74LV4051 - 8-channel analog multiplexer/demultiplexer TSSOP 16-Pin | NXP Semiconductors | V62/03664-01XE vs 74LV4051PW,112 |
935191000118 | IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, SOT-403, TSSOP-16, Multiplexer or Switch | NXP Semiconductors | V62/03664-01XE vs 935191000118 |
MC74VHC4051DTR2G | Analog Multiplexer/ Demultiplexer, TSSOP-16, 2500-REEL | onsemi | V62/03664-01XE vs MC74VHC4051DTR2G |
SN74LV4051AQPWRQ1 | Automotive 5-V, 8:1, 1-channel general-purpose analog multiplexer 16-TSSOP -40 to 125 | Texas Instruments | V62/03664-01XE vs SN74LV4051AQPWRQ1 |
CLV4051ATPWRG4Q1 | Automotive 5-V, 8:1, 1-channel general-purpose analog multiplexer 16-TSSOP -40 to 105 | Texas Instruments | V62/03664-01XE vs CLV4051ATPWRG4Q1 |
SN74LV4051APWRG3 | IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, TSSOP-16, Multiplexer or Switch | Texas Instruments | V62/03664-01XE vs SN74LV4051APWRG3 |