Part Details for VC080503C100 by Kyocera AVX Components
Results Overview of VC080503C100 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VC080503C100 Information
VC080503C100 by Kyocera AVX Components is a Varistor.
Varistor are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: VC080503C100 by Kyocera AVX Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
VC080503C100 Part Data Attributes
|
|
VC080503C100
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VC080503C100
Kyocera AVX Components
Varistor, 3.3V, 0.3J, Surface Mount, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Rohs Compliant | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.40.40.00 | |
| Circuit RMS Voltage-Max | 2.3 V | |
| Energy Absorbing Capacity-Max | 0.3 J | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Chip / Die | |
| Packing Method | Tr, 7 Inch | |
| Resistor Type | Varistor | |
| Surface Mount | Yes | |
| Technology | Metal Oxide Film | |
| Terminal Placement | Dual Ended | |
| Terminal Shape | Wraparound | |
| Working Voltage | 3.3 V |