Part Details for VFC101KN by Burr-Brown Corp
Overview of VFC101KN by Burr-Brown Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for VFC101KN
VFC101KN CAD Models
VFC101KN Part Data Attributes
|
VFC101KN
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
VFC101KN
Burr-Brown Corp
Voltage to Frequency Converter, 1 Func, 14MHz, Bipolar, PQCC20, PLASTIC, LCC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BURR-BROWN CORP | |
Package Description | PLASTIC, LCC-20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Converter Type | VOLTAGE TO FREQUENCY CONVERTER | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.1% | |
Negative Supply Voltage-Max | -28.5 V | |
Negative Supply Voltage-Min | -7.5 V | |
Negative Supply Voltage-Nom | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Frequency-Max | 14 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Positive Input Voltage-Max | 10 V | |
Qualification Status | Not Qualified | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 28.5 V | |
Supply Voltage-Min | 7.5 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for VFC101KN
This table gives cross-reference parts and alternative options found for VFC101KN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VFC101KN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD536ASE/883B | Integrated Circuit True RMS-to-DC Converter | Analog Devices Inc | VFC101KN vs AD536ASE/883B |
AD652JP-REEL | VOLTAGE-FREQUENCY CONVERTER, 4MHz, PQCC20, PLASTIC, LCC-20 | Analog Devices Inc | VFC101KN vs AD652JP-REEL |
AD536ASE/883B | RMS to DC Converter, | Sertech Laboratories Inc | VFC101KN vs AD536ASE/883B |
VFC101JN | Voltage to Frequency Converter, 1 Func, 14MHz, Bipolar, PQCC20, PLASTIC, LCC-20 | Burr-Brown Corp | VFC101KN vs VFC101JN |
AD652JPZ | Monolithic Synchronous Voltage-to-Frequency Converter | Analog Devices Inc | VFC101KN vs AD652JPZ |
AD650KP | IC VOLTAGE-FREQUENCY CONVERTER, 1 MHz, PQCC20, PLASTIC, LCC-20, Analog Special Function Converter | Analog Devices Inc | VFC101KN vs AD650KP |
5962-89805012A | Integrated Circuit True RMS-to-DC Converter | Analog Devices Inc | VFC101KN vs 5962-89805012A |
AD652KPZ | Monolithic Synchronous Voltage-to-Frequency Converter | Analog Devices Inc | VFC101KN vs AD652KPZ |
AD652JPZ-REEL | Monolithic Synchronous Voltage-to-Frequency Converter | Analog Devices Inc | VFC101KN vs AD652JPZ-REEL |
5962-89805012X | IC RMS TO DC CONVERTER, CQCC20, HERMETIC SEALED, CERAMIC, LCC-20, Analog Special Function Converter | Analog Devices Inc | VFC101KN vs 5962-89805012X |