| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| VFC110AP | Texas Instruments | $23.9910 | Voltage to Frequency Converter, 1 Func, 4MHz, PDIP14 | VFC110SG vs VFC110AP |
| VFC110AP | Burr-Brown Corp | Check for Price | Voltage to Frequency Converter, 1 Func, 4MHz, PDIP14 | VFC110SG vs VFC110AP |
| VFC110AG2 | Texas Instruments | Check for Price | Voltage to Frequency Converter, 1 Func, 4MHz, CDIP14 | VFC110SG vs VFC110AG2 |
Part Details for VFC110SG by Texas Instruments
Results Overview of VFC110SG by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VFC110SG Information
VFC110SG by Texas Instruments is an Analog Special Function Converter.
Analog Special Function Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for VFC110SG
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Voltage to Frequency Converter, 1 Func, 4MHz, CDIP14 | 6542 |
|
RFQ |
US Tariff Estimator: VFC110SG by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
VFC110SG Part Data Attributes
|
|
VFC110SG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
VFC110SG
Texas Instruments
Voltage to Frequency Converter, 1 Func, 4MHz, CDIP14
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Ceramic, Dip-14 | |
| Pin Count | 14 | |
| HTS Code | 8542.39.00.50 | |
| Converter Type | Voltage To Frequency Converter | |
| JESD-30 Code | R-CDIP-T14 | |
| Length | 18.545 Mm | |
| Linearity Error-Max (EL) | 0.1% | |
| Negative Supply Voltage-Max | -18 V | |
| Negative Supply Voltage-Min | -8 V | |
| Negative Supply Voltage-Nom | -15 V | |
| Number of Functions | 1 | |
| Number of Terminals | 14 | |
| Operating Frequency-Max | 4 Mhz | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Positive Input Voltage-Max | 10 V | |
| Qualification Status | Not Qualified | |
| Screening Level | Ts 16949 | |
| Seated Height-Max | 4.45 Mm | |
| Supply Current-Max | 16 Ma | |
| Supply Voltage-Max | 18 V | |
| Supply Voltage-Min | 8 V | |
| Supply Voltage-Nom | 15 V | |
| Surface Mount | No | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for VFC110SG
This table gives cross-reference parts and alternative options found for VFC110SG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VFC110SG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.