Part Details for VG5761MPW by STMicroelectronics
Results Overview of VG5761MPW by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VG5761MPW Information
VG5761MPW by STMicroelectronics is an Image Sensor.
Image Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
VG5761MPW Part Data Attributes
|
|
VG5761MPW
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VG5761MPW
STMicroelectronics
CMOS Sensor, 1944 Horiz pixels, 1204 Vert pixels, 60fps, Rectangular, Surface Mount
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Im2bga | |
| ECCN Code | EAR99 | |
| Additional Feature | Aec-Q100, Global Shutter | |
| Array Type | Frame | |
| Body Length or Diameter | 10 Mm | |
| Frame Rate | 60 Fps | |
| Horizontal Pixel | 1944 | |
| Housing | Plastic | |
| Mounting Feature | Surface Mount | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Optical Format | 1/2.5 Inch | |
| Output Interface Type | Csi-2; Mipi | |
| Package Shape/Style | Rectangular | |
| Pixel Size | 3.2x3.2 µM | |
| Sensors/Transducers Type | Image Sensor,Cmos | |
| Surface Mount | Yes | |
| Termination Type | Solder | |
| Vertical Pixel | 1204 |
VG5761MPW Frequently Asked Questions (FAQ)
-
STMicroelectronics provides a recommended PCB layout in the application note AN5323, which includes guidelines for thermal pad connection, thermal vias, and copper pouring to ensure optimal thermal performance.
-
The VG5761MPW has an internal overcurrent protection feature that can be enabled by connecting the OCP pin to a resistor and capacitor network. The recommended values for the resistor and capacitor can be found in the application note AN5323.
-
The maximum junction temperature (Tj) for the VG5761MPW is 150°C, as specified in the datasheet. However, it's recommended to keep the junction temperature below 125°C for optimal reliability and performance.
-
Yes, the VG5761MPW is qualified for automotive and high-reliability applications. It meets the requirements of the AEC-Q100 standard and is suitable for use in harsh environments.
-
STMicroelectronics provides guidelines for EMC design and layout in the application note AN5323. Additionally, the VG5761MPW has built-in electromagnetic interference (EMI) filters to reduce electromagnetic emissions.