Part Details for VIPER222XSTR by STMicroelectronics
Results Overview of VIPER222XSTR by STMicroelectronics
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VIPER222XSTR Information
VIPER222XSTR by STMicroelectronics is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for VIPER222XSTR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
69AH3253RL
|
Newark | Voltage Regulator, -40 To 150Deg C, |Stmicroelectronics VIPER222XSTR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 1451 |
|
$0.6040 / $0.7090 | Buy Now |
|
DISTI #
69AH3253
|
Newark | Voltage Regulator, -40 To 150Deg C, |Stmicroelectronics VIPER222XSTR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1451 |
|
$0.6040 / $1.1100 | Buy Now |
|
DISTI #
497-VIPER222XSTR-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 10SSOP Min Qty: 2500 Container: Tape & Reel |
11650 Tape & Reel |
|
$0.4680 / $0.4968 | Buy Now |
|
DISTI #
497-VIPER222XSDKR-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 10SSOP Min Qty: 1 Container: Digi-Reel |
11650 Digi-Reel® |
|
$0.5216 / $1.0400 | Buy Now |
|
DISTI #
497-VIPER222XSCT-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 10SSOP Min Qty: 1 Container: Cut Tape |
1650 Cut Tape |
|
$0.5216 / $1.0400 | Buy Now |
|
DISTI #
511-VIPER222XSTR
|
Mouser Electronics | AC/DC Converters High voltage converter RoHS: Compliant | 2948 |
|
$0.4780 / $1.0400 | Buy Now |
|
DISTI #
87811514
|
Verical | AC to DC Switching Converter Flyback 4.25V 33kHz T/R 10-Pin SSOP RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2507 | Americas - 2500 |
|
$0.7733 | Buy Now |
|
DISTI #
93265260
|
Verical | AC to DC Switching Converter Flyback 4.25V 33kHz T/R 10-Pin SSOP RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 2480 |
|
$0.4073 / $0.8726 | Buy Now |
|
DISTI #
VIPER222XSTR
|
Avnet Americas | High Voltage Converter Non-Inverting 4.5V to 30V 10-Pin SSOP T/R - Tape and Reel (Alt: VIPER222XSTR) COO: China RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Container: Tape & Reel | 0 |
|
$0.4058 / $0.4315 | Buy Now |
|
DISTI #
VIPER222XSTR
|
TME | IC: PMIC, 30kHz, SSOP10, flyback, Uin: 4.5÷30V, Usup: 30V Min Qty: 2500 | 0 |
|
$0.5000 | RFQ |
US Tariff Estimator: VIPER222XSTR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
VIPER222XSTR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
VIPER222XSTR Part Data Attributes
|
|
VIPER222XSTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VIPER222XSTR
STMicroelectronics
Switching Regulator, Current-mode, 33kHz Switching Freq-Max, PDSO10
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Ssop-10 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Factory Lead Time | 18 Weeks | |
| Date Of Intro | 2020-01-22 | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 30 V | |
| Input Voltage-Min | 4.5 V | |
| Input Voltage-Nom | 9 V | |
| JESD-30 Code | R-PDSO-G10 | |
| JESD-609 Code | e3 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SOP10,.25,40 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max (Isup) | 1.3 Ma | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck-Boost | |
| Switching Frequency-Max | 33 Khz | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1 Mm | |
| Terminal Position | Dual | |
| Width | 3.9 Mm |
VIPER222XSTR Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the VIPER222XSTR is -40°C to 150°C.
-
To ensure proper cooling, make sure to provide a heat sink with a thermal resistance of less than 10°C/W and ensure good airflow around the device.
-
The recommended PCB layout for the VIPER222XSTR involves placing the device near the input capacitors, using a star-ground configuration, and keeping the high-current paths short and wide.
-
Select input capacitors with a voltage rating of at least 1.5 times the maximum input voltage, and a capacitance value that ensures the desired ripple voltage and ESR.
-
The maximum output current capability of the VIPER222XSTR is 2A, but it can be limited by the thermal performance of the device and the PCB design.