Part Details for VMTB60V412R600DB by Vishay Intertechnologies
Results Overview of VMTB60V412R600DB by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VMTB60V412R600DB Information
VMTB60V412R600DB by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
VMTB60V412R600DB Part Data Attributes
|
|
VMTB60V412R600DB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VMTB60V412R600DB
Vishay Intertechnologies
Fixed Resistor, Metal Foil, 0.25W, 12.6ohm, 250V, 0.5% +/-Tol, -12,12ppm/Cel,
|
| Rohs Code | No | |
| Part Life Cycle Code | Transferred | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Construction | Tubular | |
| JESD-609 Code | e0 | |
| Lead Diameter | 0.64 Mm | |
| Lead Length | 38.1 Mm | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Diameter | 4.06 Mm | |
| Package Length | 9.53 Mm | |
| Package Shape | Tubular Package | |
| Package Style | Axial | |
| Packing Method | Bulk | |
| Rated Power Dissipation (P) | 0.25 W | |
| Reference Standard | Mil-R-39005 | |
| Resistance | 12.6 Ω | |
| Resistor Type | Fixed Resistor | |
| Technology | Metal Foil | |
| Temperature Coefficient | 12 Ppm/°C | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Tolerance | 0.5% | |
| Working Voltage | 250 V |