-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DDR DRAM, 16MX16, 0.4ns, CMOS, PBGA84, WBGA-84
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
W9725G6KB-25-ND
|
DigiKey | IC DRAM 256MBIT PARALLEL 84WBGA Min Qty: 1 Lead time: 12 Weeks Container: Tray |
21547 In Stock |
|
$1.5000 / $1.8400 | Buy Now |
DISTI #
454-W9725G6KB-25
|
Mouser Electronics | DRAM 256Mb DDR2-800, x16 RoHS: Compliant | 869 |
|
$1.4600 / $1.5600 | Buy Now |
DISTI #
V36:1790_07052305
|
Arrow Electronics | DRAM Chip DDR2 SDRAM 256Mbit 16Mx16 1.8V 84-Pin WBGA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2136 | Americas - 2177 |
|
$1.4350 / $1.4740 | Buy Now |
|
Quest Components | 16M X 16 DDR DRAM, 0.4 ns, PBGA84 | 52 |
|
$1.7550 / $3.5100 | Buy Now |
|
Quest Components | 16M X 16 DDR DRAM, 0.4 ns, PBGA84 | 72 |
|
$2.3400 / $3.5100 | Buy Now |
|
Quest Components | 16M X 16 DDR DRAM, 0.4 ns, PBGA84 | 36 |
|
$2.3400 / $3.5100 | Buy Now |
|
NAC | 256Mb DDR2-800, x16, BGA84 Package RoHS: Compliant Min Qty: 209 Package Multiple: 209 | 0 |
|
$2.0900 / $2.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
W9725G6KB-25
Winbond Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
W9725G6KB-25
Winbond Electronics Corp
DDR DRAM, 16MX16, 0.4ns, CMOS, PBGA84, WBGA-84
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINBOND ELECTRONICS CORP | |
Part Package Code | BGA | |
Package Description | WBGA-84 | |
Pin Count | 84 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Samacsys Manufacturer | Winbond | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 0.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 400 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 4,8 | |
JESD-30 Code | R-PBGA-B84 | |
Length | 12.5 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | DDR2 DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 84 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 16MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA84,9X15,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 4,8 | |
Standby Current-Max | 0.006 A | |
Supply Current-Max | 0.135 mA | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8 mm |
This table gives cross-reference parts and alternative options found for W9725G6KB-25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W9725G6KB-25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W9725G6JB-25 | DDR DRAM, 16MX16, 0.4ns, CMOS, PBGA84, 8 X 12.50 MM, ROHS COMPLIANT, WBGA-84 | Winbond Electronics Corp | W9725G6KB-25 vs W9725G6JB-25 |
W9725G6IB-25 | DDR DRAM, 16MX16, 0.4ns, CMOS, PBGA84, 8 X 12.50 MM, ROHS COMPLIANT, WBGA-84 | Winbond Electronics Corp | W9725G6KB-25 vs W9725G6IB-25 |