Memory
WE512K8200CM
Description: EEPROM Module, 512KX8, 200ns, Parallel, CMOS, CDIP32, HERMETIC SEALED, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32

Overview of WE512K8200CM by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for WE512K8200CM by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WE512K8200CM by Microsemi Corporation

WE512K8200CM
Microsemi Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DIP
Package Description
HERMETIC SEALED, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.51
Access Time-Max
200 ns
JESD-30 Code
R-CDIP-T32
JESD-609 Code
e4
Length
42.8 mm
Memory Density
4194304 bit
Memory IC Type
EEPROM MODULE
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
512KX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
5.13 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
GOLD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.25 mm
Write Cycle Time-Max (tWC)
10 ms
Want to compare parts?
  1. WE512K8200CM
    Microsemi Corporation
    EEPROM Module, 512KX8, 200ns, Parallel, CMOS, CDIP32, HERMETIC SEALED, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32
    VS

Alternate Parts for WE512K8200CM

This table gives cross-reference parts and alternative options found for WE512K8200CM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WE512K8200CM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-9309104HXX EEPROM Module, 512KX8, 200ns, Parallel, CMOS, CDIP32, DUAL CAVITY, SIDE BRAZED, HERMETIC SEALED, CERAMIC, DIP-32 White Microelectronics WE512K8200CM vs 5962-9309104HXX
WE512K8200CI EEPROM Module, 512KX8, 200ns, Parallel, CMOS, CDIP32, HERMETIC SEALED, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 Mercury Systems Inc WE512K8200CM vs WE512K8200CI
WE512K8200CQA EEPROM Module, 512KX8, 200ns, Parallel, CMOS, CDIP32, HERMETIC SEALED, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 Microsemi Corporation WE512K8200CM vs WE512K8200CQA
AT28C040-20BI EEPROM, 512KX8, 200ns, Parallel, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 Atmel Corporation WE512K8200CM vs AT28C040-20BI
WE512K8-200CM EEPROM Module, 512KX8, 200ns, Parallel, CMOS, CDIP32, DIP-32 Mercury Systems Inc WE512K8200CM vs WE512K8-200CM
WE512K8-200CI EEPROM Module, 512KX8, 200ns, Parallel, CMOS, CDIP32, DIP-32 Mercury Systems Inc WE512K8200CM vs WE512K8-200CI
5962-9309104HYA EEPROM Module, 512KX8, 200ns, Parallel, CMOS, DIP-32 Micross Components WE512K8200CM vs 5962-9309104HYA
XM28C040MHR-20 EEPROM Module, 512KX8, 200ns, Parallel, CMOS, CDIP32, SIDE BRAZED, CERAMIC, MODULE, DIP-32 Xicor Inc WE512K8200CM vs XM28C040MHR-20
FTE512S8N-20I EEPROM, 512KX8, 200ns, Parallel, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 Force Technologies Ltd WE512K8200CM vs FTE512S8N-20I
WE512K8200CC EEPROM Module, 512KX8, 200ns, Parallel, CMOS, CDIP32, HERMETIC SEALED, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 Microsemi Corporation WE512K8200CM vs WE512K8200CC
Part Number Description Manufacturer Compare
M29F040B45P6 512KX8 FLASH 5V PROM, 45ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 STMicroelectronics WE512K8200CM vs M29F040B45P6
M29F040-90CV Flash, 512KX8, 90ns, CDIP32 Thales Group WE512K8200CM vs M29F040-90CV
5962-9175202MXA UVPROM, 512KX8, 200ns, CMOS, CDIP32, WINDOWED, CERAMIC, DIP-32 QP Semiconductor WE512K8200CM vs 5962-9175202MXA
FTE512S8N-25C 512KX8 EEPROM 5V, 250ns, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 Force Technologies Ltd WE512K8200CM vs FTE512S8N-25C
HN62314BP-17 MASK ROM, 512KX8, 170ns, CMOS, PDIP32, PLASTIC, DIP-32 Hitachi Ltd WE512K8200CM vs HN62314BP-17
MFM8516S-15E Flash, 512KX8, 150ns, CDIP32, CERAMIC, DIP-32 Mosaic Semiconductor Inc WE512K8200CM vs MFM8516S-15E
M29F040-120PB/C Flash, 512KX8, 120ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Thales Group WE512K8200CM vs M29F040-120PB/C
M29F040B90P1T 512KX8 FLASH 5V PROM, 70ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 STMicroelectronics WE512K8200CM vs M29F040B90P1T
AM29F004BT-90PC Flash, 512KX8, 90ns, PDIP32, PLASTIC, DIP-32 AMD WE512K8200CM vs AM29F004BT-90PC
M29F040B90P3T 512KX8 FLASH 5V PROM, 70ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 STMicroelectronics WE512K8200CM vs M29F040B90P3T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WE512K8200CM by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WE512K8200CM by Microsemi Corporation

Select Manufacturer
Which Manufacturer of WE512K8200CM would you like to use for your alert(s)?
  • Please alert me when WE512K8200CM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WE512K8200CM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WE512K8200CM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WE512K8200CM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WE512K8200CM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WE512K8200CM by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: