Part Details for WNMP1030 by Spectrum Control
Results Overview of WNMP1030 by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WNMP1030 Information
WNMP1030 by Spectrum Control is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
WNMP1030 Part Data Attributes
|
|
WNMP1030
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
WNMP1030
Spectrum Control
Wide Band Medium Power Amplifier, 1 Func
|
| Part Life Cycle Code | Transferred | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 50 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Equivalence Code | GWDIP10,.9 | |
| Power Supplies | 15 V | |
| RF/Microwave Device Type | Wide Band Medium Power | |
| Supply Current-Max | 275 Ma |