Part Details for WNMP1232 by Spectrum Control
Results Overview of WNMP1232 by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WNMP1232 Information
WNMP1232 by Spectrum Control is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part Details for WNMP1232
WNMP1232 CAD Models
WNMP1232 Part Data Attributes
|
|
WNMP1232
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
WNMP1232
Spectrum Control
Wide Band Medium Power Amplifier, 200MHz Min, 500MHz Max, 1 Func
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Characteristic Impedance | 50 Ω | |
| Construction | Component | |
| Gain | 17.5 Db | |
| Input Power-Max (CW) | 18 Dbm | |
| Mounting Feature | Surface Mount | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Frequency-Max | 500 Mhz | |
| Operating Frequency-Min | 200 Mhz | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Equivalence Code | GWDIP10,.94 | |
| Power Supplies | 15 V | |
| RF/Microwave Device Type | Wide Band Medium Power | |
| Supply Current-Max | 200 Ma | |
| Surface Mount | Yes | |
| VSWR-Max | 2 |