Part Details for X24001M-3T1 by Xicor Inc
Overview of X24001M-3T1 by Xicor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Part Details for X24001M-3T1
X24001M-3T1 CAD Models
X24001M-3T1 Part Data Attributes:
|
X24001M-3T1
Xicor Inc
Buy Now
Datasheet
|
Compare Parts:
X24001M-3T1
Xicor Inc
EEPROM, 16X8, Serial, CMOS, PDSO8, MSOP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XICOR INC | |
Package Description | MSOP-8 | |
Reach Compliance Code | unknown | |
Clock Frequency-Max (fCLK) | 1 MHz | |
JESD-30 Code | S-PDSO-G8 | |
Length | 3 mm | |
Memory Density | 128 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 16 words | |
Number of Words Code | 16 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16X8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.07 mm | |
Serial Bus Type | I2C | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for X24001M-3T1
This table gives cross-reference parts and alternative options found for X24001M-3T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X24001M-3T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X24001MM | EEPROM, 16X8, Serial, CMOS, PDSO8, MSOP-8 | IC Microsystems Sdn Bhd | X24001M-3T1 vs X24001MM |
X24001MI | EEPROM, 16X8, Serial, CMOS, PDSO8, MSOP-8 | IC Microsystems Sdn Bhd | X24001M-3T1 vs X24001MI |
X24001MM-2.7 | EEPROM, 16X8, Serial, CMOS, PDSO8, MSOP-8 | Xicor Inc | X24001M-3T1 vs X24001MM-2.7 |
X24001MM-2.7 | EEPROM, 16X8, Serial, CMOS, PDSO8, MSOP-8 | IC Microsystems Sdn Bhd | X24001M-3T1 vs X24001MM-2.7 |
X24001MT1 | EEPROM, 16X8, Serial, CMOS, PDSO8, MSOP-8 | Xicor Inc | X24001M-3T1 vs X24001MT1 |
X24001MM-3 | EEPROM, 16X8, Serial, CMOS, PDSO8, MSOP-8 | IC Microsystems Sdn Bhd | X24001M-3T1 vs X24001MM-3 |
X24001MIG-3 | EEPROM, 16X8, Serial, CMOS, PDSO8, ROHS COMPLIANT, MSOP-8 | IC Microsystems Sdn Bhd | X24001M-3T1 vs X24001MIG-3 |
X24001M | EEPROM, 16X8, Serial, CMOS, PDSO8, MSOP-8 | IC Microsystems Sdn Bhd | X24001M-3T1 vs X24001M |
X24001MM | EEPROM, 16X8, Serial, CMOS, PDSO8, MSOP-8 | Xicor Inc | X24001M-3T1 vs X24001MM |
X24001MM-3 | EEPROM, 16X8, Serial, CMOS, PDSO8, MSOP-8 | Xicor Inc | X24001M-3T1 vs X24001MM-3 |