Part Details for X2816BPI by Xicor Inc
Overview of X2816BPI by Xicor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for X2816BPI
X2816BPI CAD Models
X2816BPI Part Data Attributes
|
X2816BPI
Xicor Inc
Buy Now
Datasheet
|
Compare Parts:
X2816BPI
Xicor Inc
EEPROM, 2KX8, 300ns, Parallel, NMOS, PDIP24, PLASTIC, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XICOR INC | |
Package Description | DIP, DIP24,.6 | |
Reach Compliance Code | unknown | |
Access Time-Max | 300 ns | |
Additional Feature | 16 BYTE PAGE WRITE; OVER 100 YEARS DATA RETENTION | |
Command User Interface | NO | |
Data Polling | YES | |
Data Retention Time-Min | 100 | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 31.56 mm | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Page Size | 16 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.82 mm | |
Standby Current-Max | 0.07 A | |
Supply Current-Max | 0.14 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Toggle Bit | NO | |
Width | 15.24 mm |
Alternate Parts for X2816BPI
This table gives cross-reference parts and alternative options found for X2816BPI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X2816BPI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DQ5516A-300 | EEPROM, 2KX8, 300ns, Parallel, NMOS, CDIP24 | LSI Corporation | X2816BPI vs DQ5516A-300 |
PE2816AH-300 | EEPROM, 2KX8, 300ns, Parallel, NMOS, PDIP24 | LSI Corporation | X2816BPI vs PE2816AH-300 |
DM2816A-300 | EEPROM, 2KX8, 300ns, Parallel, NMOS, CDIP24 | LSI Corporation | X2816BPI vs DM2816A-300 |
X2816ADI | EEPROM, 2KX8, 300ns, Parallel, NMOS, CDIP24, HERMETIC SEALED, CERDIP-24 | Xicor Inc | X2816BPI vs X2816ADI |
DE5516A-300 | EEPROM, 2KX8, 300ns, Parallel, NMOS, CDIP24 | LSI Corporation | X2816BPI vs DE5516A-300 |
X2816API | EEPROM, 2KX8, 300ns, Parallel, NMOS, PDIP24, PLASTIC, DIP-24 | Xicor Inc | X2816BPI vs X2816API |
DM5516A-300/B | EEPROM, 2KX8, 300ns, Parallel, NMOS, CDIP24 | LSI Corporation | X2816BPI vs DM5516A-300/B |
DM2816AH-300/B | EEPROM, 2KX8, 300ns, Parallel, NMOS, CDIP24 | LSI Corporation | X2816BPI vs DM2816AH-300/B |
X2816BD | EEPROM, 2KX8, 300ns, Parallel, NMOS, CDIP24, HERMETIC SEALED, CERDIP-24 | Xicor Inc | X2816BPI vs X2816BD |
AT28C16-30DM/883 | EEPROM, 2KX8, 300ns, Parallel, CMOS, CDIP24, 0.600 INCH, CERDIP-24 | Atmel Corporation | X2816BPI vs AT28C16-30DM/883 |