Part Details for X28HC64J-70 by Intersil Corporation
Overview of X28HC64J-70 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
X28HC64JIZ-70T1 | Renesas Electronics Corporation | 64k, 8k x 8 Bit; 5 Volt, Byte Alterable EEPROM | |
X28HC64JZ-12T1 | Renesas Electronics Corporation | 64k, 8k x 8 Bit; 5 Volt, Byte Alterable EEPROM | |
X28HC64JIZ-70 | Renesas Electronics Corporation | 64k, 8k x 8 Bit; 5 Volt, Byte Alterable EEPROM |
Part Details for X28HC64J-70
X28HC64J-70 CAD Models
X28HC64J-70 Part Data Attributes
|
X28HC64J-70
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
X28HC64J-70
Intersil Corporation
8KX8 EEPROM 5V, 70ns, PQCC32, PLASTIC, MS-016AE, LCC-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | QFJ | |
Package Description | PLASTIC, MS-016AE, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Additional Feature | SOFTWARE DATA PROTECTION; 64 BYTE PAGE WRITE; 100 YEARS DATA RETENTION | |
Command User Interface | NO | |
Data Polling | YES | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 5 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Page Size | 64 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.55 mm | |
Standby Current-Max | 0.0002 A | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Toggle Bit | YES | |
Width | 11.43 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for X28HC64J-70
This table gives cross-reference parts and alternative options found for X28HC64J-70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X28HC64J-70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X28HC64JM-70 | EEPROM, 8KX8, 70ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Xicor Inc | X28HC64J-70 vs X28HC64JM-70 |
X28HC64J-70T2 | EEPROM, 8KX8, 70ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Xicor Inc | X28HC64J-70 vs X28HC64J-70T2 |
X28HC64J-70 | EEPROM, 8KX8, 70ns, Parallel, CMOS, PQCC32 | Renesas Electronics Corporation | X28HC64J-70 vs X28HC64J-70 |
X28HC64JI-70 | 8KX8 EEPROM 5V, 70ns, PQCC32, PLASTIC, LCC-32 | Intersil Corporation | X28HC64J-70 vs X28HC64JI-70 |
X28HC64JZ-70T1 | 64k, 8k x 8 Bit; 5 Volt, Byte Alterable EEPROM, PLCC, /Reel | Renesas Electronics Corporation | X28HC64J-70 vs X28HC64JZ-70T1 |
X28HC64JIZ-70T1 | 64k, 8k x 8 Bit; 5 Volt, Byte Alterable EEPROM, PLCC, /Reel | Renesas Electronics Corporation | X28HC64J-70 vs X28HC64JIZ-70T1 |
X28HC64JIZ-70 | 64k, 8k x 8 Bit; 5 Volt, Byte Alterable EEPROM, PLCC, /Tube | Renesas Electronics Corporation | X28HC64J-70 vs X28HC64JIZ-70 |
X28HC64JM-70T1 | EEPROM, 8KX8, 70ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Xicor Inc | X28HC64J-70 vs X28HC64JM-70T1 |
X28HC64JM-70 | 8KX8 EEPROM 5V, 70ns, PQCC32, PLASTIC, LCC-32 | Intersil Corporation | X28HC64J-70 vs X28HC64JM-70 |
X28HC64JI-70T1 | 8KX8 EEPROM 5V, 70ns, PQCC32, PLASTIC, LCC-32 | Intersil Corporation | X28HC64J-70 vs X28HC64JI-70T1 |